CONN D-SUB HOUSING RECEPT 37POS - 1757820-4 - Connectors
| Digi-Key Part Number | A34123-ND |
1 25 100 500 |
7.32000 6.10000 4.88000 4.05040 |
Extended Price
7.32 152.50 488.00 2025.20 |
| Manufacturer Part Number | 1757820-4 | |||
| Description | CONN D-SUB HOUSING RECEPT 37POS | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1757820-4 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, D-Type |
| Number of Positions [Total] | 37 |
| Packaging | Box |
| Shell Finish | Cadmium |
| Shell Material | Steel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1757820 4 17578204 A34123 ND A34123ND A34123 |
1757820-4 Specification Sheet
CONN D-SUB HOUSING RECEPT 37POS - 1757820-4 (A34123-ND) - Connectors
Related parts Connectors:CONN D-SUB HOUSING RECEPT 37POS - 1757820-4
Order 'conn d-sub housing recept 37pos - 1757820-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34123-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205209-1
Order 'conn d-sub housing recept 37pos - 205209-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1007-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205209-2
Order 'conn d-sub housing recept 37pos - 205209-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1037-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205167-1
Order 'conn d-sub housing recept 37pos - 205167-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2158-ND.
CONN D-SUB HOUSING RECEPT 37POS - 207661-3
Order 'conn d-sub housing recept 37pos - 207661-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23412-ND.
CONN D-SUB HOUSING PLUG 37POS - 745135-4
Order 'conn d-sub housing plug 37pos - 745135-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31919-ND.
CONN D-SUB HOUSING RECEPT 9POS - 1757820-1
Order 'conn d-sub housing recept 9pos - 1757820-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32575-ND.
CONN D-SUB HOUSING RECEPT 15POS - 1757820-2
Order 'conn d-sub housing recept 15pos - 1757820-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32576-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205209-7
Order 'conn d-sub housing recept 37pos - 205209-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34110-ND.
CONN D-SUB HOUSING RECEPT 37POS - 5207661-3
Order 'conn d-sub housing recept 37pos - 5207661-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34113-ND.
CONN D-SUB HOUSING RECEPT 25POS - 1757820-3
Order 'conn d-sub housing recept 25pos - 1757820-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34121-ND.
CONN D-SUB HOUSING PLUG 37POS - 1757819-4
Order 'conn d-sub housing plug 37pos - 1757819-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34122-ND.
CONN D-SUB HOUSING RECEPT 50POS - 1757820-5
Order 'conn d-sub housing recept 50pos - 1757820-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34125-ND.
CONN D-SUB HOUSING RECEPT 26POS - 748566-1
Order 'conn d-sub housing recept 26pos - 748566-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2082-ND.
CONN D-SUB HOUSING RECEPT 78POS - 748569-1
Order 'conn d-sub housing recept 78pos - 748569-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2085-ND.
Send this link via E-Mail
Help With This Screen