CONN D-SUB HOUSING PLUG 37POS - 1757819-4 - Connectors
| Digi-Key Part Number | A34122-ND |
1 25 100 500 |
7.35000 6.12520 4.90000 4.06700 |
Extended Price
7.35 153.13 490.00 2033.50 |
| Manufacturer Part Number | 1757819-4 | |||
| Description | CONN D-SUB HOUSING PLUG 37POS | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1757819-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Type | DB37 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1757819 4 17578194 A34122 ND A34122ND A34122 |
1757819-4 Specification Sheet
CONN D-SUB HOUSING PLUG 37POS - 1757819-4 (A34122-ND) - Connectors
Related parts Connectors :CONN D-SUB HOUSING PLUG 37POS - 1757819-4
Order 'conn d-sub housing plug 37pos - 1757819-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34122-ND.
CONN D-SUB HOUSING PLUG 37POS - 745135-4
Order 'conn d-sub housing plug 37pos - 745135-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31919-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-1
Order 'conn d-sub housing plug 37pos - 205210-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1006-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-2
Order 'conn d-sub housing plug 37pos - 205210-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1036-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-4
Order 'conn d-sub housing plug 9pos - 205204-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1038-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-3
Order 'conn d-sub housing plug 37pos - 205210-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1041-ND.
CONN D-SUB HOUSING PLUG 37POS - 205168-1
Order 'conn d-sub housing plug 37pos - 205168-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2153-ND.
CONN D-SUB HOUSING PLUG 37POS - 745135-2
Order 'conn d-sub housing plug 37pos - 745135-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23414-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-7
Order 'conn d-sub housing plug 37pos - 205210-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31890-ND.
CONN D-SUB HOUSING PLUG 15POS - 1757819-2
Order 'conn d-sub housing plug 15pos - 1757819-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32577-ND.
CONN D-SUB HOUSING PLUG 25POS - 1757819-3
Order 'conn d-sub housing plug 25pos - 1757819-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32578-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-8
Order 'conn d-sub housing plug 37pos - 205210-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34109-ND.
CONN D-SUB HOUSING PLUG 9POS - 1757819-1
Order 'conn d-sub housing plug 9pos - 1757819-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34120-ND.
CONN D-SUB HOUSING RECEPT 37POS - 1757820-4
Order 'conn d-sub housing recept 37pos - 1757820-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34123-ND.
CONN D-SUB HOUSING PLUG 50POS - 1757819-5
Order 'conn d-sub housing plug 50pos - 1757819-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34124-ND.
Send this link via E-Mail
Help With This Screen