CONN D-SUB HOUSING PLUG 50POS - 1658641-3 - Connectors
| Digi-Key Part Number | A34111-ND |
1 25 100 500 |
3.03000 2.52520 2.02000 1.67660 |
Extended Price
3.03 63.13 202.00 838.30 |
| Manufacturer Part Number | 1658641-3 | |||
| Description | CONN D-SUB HOUSING PLUG 50POS | |||
| Quantity Available | 172 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658641-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Type | DB50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1658641 3 16586413 A34111 ND A34111ND A34111 |
1658641-3 Specification Sheet
CONN D-SUB HOUSING PLUG 50POS - 1658641-3 (A34111-ND) - Connectors
Related parts Connectors :CONN D-SUB HOUSING PLUG 50POS - 1658641-3
Order 'conn d-sub housing plug 50pos - 1658641-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34111-ND.
CONN D-SUB HOUSING PLUG 50POS - 205212-3
Order 'conn d-sub housing plug 50pos - 205212-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2039-ND.
CONN D-SUB HOUSING PLUG 50POS - 1658641-1
Order 'conn d-sub housing plug 50pos - 1658641-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31891-ND.
CONN D-SUB HOUSING PLUG 50POS - 1658641-2
Order 'conn d-sub housing plug 50pos - 1658641-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31892-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-3
Order 'conn d-sub housing plug 9pos - 205204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1030-ND.
CONN D-SUB HOUSING PLUG 15POS - 205206-3
Order 'conn d-sub housing plug 15pos - 205206-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1039-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-3
Order 'conn d-sub housing plug 37pos - 205210-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1041-ND.
CONN D-SUB HOUSING PLUG 50POS - 205212-1
Order 'conn d-sub housing plug 50pos - 205212-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2037-ND.
CONN D-SUB HOUSING PLUG 50POS - 205212-2
Order 'conn d-sub housing plug 50pos - 205212-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2038-ND.
CONN D-SUB HOUSING PLUG 50POS - 205170-1
Order 'conn d-sub housing plug 50pos - 205170-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2154-ND.
CONN D-SUB HOUSING PLUG 25POS - 1757819-3
Order 'conn d-sub housing plug 25pos - 1757819-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32578-ND.
CONN D-SUB HOUSING PLUG 50POS - 1757819-5
Order 'conn d-sub housing plug 50pos - 1757819-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34124-ND.
CONN D-SUB HOUSING PLUG 15POS - 748364-1
Order 'conn d-sub housing plug 15pos - 748364-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2076-ND.
CONN D-SUB HOUSING PLUG 26POS - 748365-1
Order 'conn d-sub housing plug 26pos - 748365-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2077-ND.
CONN D-SUB HOUSING PLUG 44POS - 748366-1
Order 'conn d-sub housing plug 44pos - 748366-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2078-ND.
Send this link via E-Mail
Help With This Screen