CONN D-SUB HOUSING RECEPT 44POS - 1658683-1 - Connectors
| Digi-Key Part Number | A31950-ND |
1 25 100 500 |
9.12000 7.60000 6.08000 5.04640 |
Extended Price
9.12 190.00 608.00 2523.20 |
| Manufacturer Part Number | 1658683-1 | |||
| Description | CONN D-SUB HOUSING RECEPT 44POS | |||
| Quantity Available | 621 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658683-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Type | DB44HD - High Density |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1658683 1 16586831 A31950 ND A31950ND A31950 |
1658683-1 Specification Sheet
CONN D-SUB HOUSING RECEPT 44POS - 1658683-1 (A31950-ND) - Connectors
Related parts Connectors :CONN D-SUB HOUSING RECEPT 44POS - 1658683-1
Order 'conn d-sub housing recept 44pos - 1658683-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31950-ND.
CONN D-SUB HOUSING RECEPT 44POS - 748567-1
Order 'conn d-sub housing recept 44pos - 748567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2083-ND.
CONN D-SUB HOUSING PLUG 44POS - 748366-1
Order 'conn d-sub housing plug 44pos - 748366-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2078-ND.
CONN D-SUB HOUSING RECEPT 15POS - 748565-1
Order 'conn d-sub housing recept 15pos - 748565-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2081-ND.
CONN D-SUB HOUSING RECEPT 26POS - 748566-1
Order 'conn d-sub housing recept 26pos - 748566-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2082-ND.
CONN D-SUB HOUSING RECEPT 62POS - 748568-1
Order 'conn d-sub housing recept 62pos - 748568-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2084-ND.
CONN D-SUB HOUSING RECEPT 78POS - 748569-1
Order 'conn d-sub housing recept 78pos - 748569-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2085-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205203-1
Order 'conn d-sub housing recept 9pos - 205203-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1001-ND.
CONN D-SUB HOUSING RECEPT 15POS - 205205-1
Order 'conn d-sub housing recept 15pos - 205205-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1003-ND.
CONN D-SUB HOUSING RECEPT 25POS - 205207-1
Order 'conn d-sub housing recept 25pos - 205207-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1005-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205209-1
Order 'conn d-sub housing recept 37pos - 205209-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1007-ND.
CONN D-SUB HOUSING RECEPT 25POS - 207463-1
Order 'conn d-sub housing recept 25pos - 207463-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1035-ND.
CONN D-SUB HOUSING RECEPT 50POS - 205211-1
Order 'conn d-sub housing recept 50pos - 205211-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2041-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205161-1
Order 'conn d-sub housing recept 9pos - 205161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2155-ND.
CONN D-SUB HOUSING RECEPT 15POS - 205163-1
Order 'conn d-sub housing recept 15pos - 205163-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2156-ND.
Send this link via E-Mail
Help With This Screen