CONN D-SUB HOUSING RECEPT 9POS - 1658643-1
| Digi-Key Part Number | A31921-ND |
1 25 100 500 |
5.38000 4.48200 3.58550 2.97596 |
Extended Price
5.38 112.05 358.55 1487.98 |
| Manufacturer Part Number | 1658643-1 | |||
| Description | CONN D-SUB HOUSING RECEPT 9POS | |||
| Quantity Available | 744 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658643-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, D-Type |
| Number of Positions [Total] | 9 |
| Shell Finish | Tin |
| Shell Material | Steel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1658643 1 16586431 A31921 ND A31921ND A31921 |
1658643-1 Specification Sheet
CONN D-SUB HOUSING RECEPT 9POS - 1658643-1 (A31921-ND)
Related parts:CONN D-SUB HOUSING RECEPT 9POS - 1658643-1
Order 'conn d-sub housing recept 9pos - 1658643-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31921-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205203-1
Order 'conn d-sub housing recept 9pos - 205203-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1001-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205161-1
Order 'conn d-sub housing recept 9pos - 205161-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2155-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205439-1
Order 'conn d-sub housing recept 9pos - 205439-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23410-ND.
CONN D-SUB HOUSING RECEPT 9POS - 745907-1
Order 'conn d-sub housing recept 9pos - 745907-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23416-ND.
CONN D-SUB HOUSING RECEPT 9POS - 1757820-1
Order 'conn d-sub housing recept 9pos - 1757820-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32575-ND.
CONN D-SUB HOUSING RECEPT 26POS - 748566-1
Order 'conn d-sub housing recept 26pos - 748566-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2082-ND.
CONN D-SUB HOUSING RECEPT 78POS - 748569-1
Order 'conn d-sub housing recept 78pos - 748569-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2085-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-1
Order 'conn d-sub housing plug 9pos - 205204-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1000-ND.
CONN D-SUB HOUSING RECEPT 15POS - 205205-1
Order 'conn d-sub housing recept 15pos - 205205-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1003-ND.
CONN D-SUB HOUSING RECEPT 25POS - 205207-1
Order 'conn d-sub housing recept 25pos - 205207-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1005-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205209-1
Order 'conn d-sub housing recept 37pos - 205209-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1007-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205203-3
Order 'conn d-sub housing recept 9pos - 205203-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1031-ND.
CONN D-SUB HOUSING RECEPT 25POS - 207463-1
Order 'conn d-sub housing recept 25pos - 207463-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1035-ND.
CONN D-SUB HOUSING RECEPT 50POS - 205211-1
Order 'conn d-sub housing recept 50pos - 205211-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2041-ND.
Send this link via E-Mail
Help With This Screen