IDC CABLE - MSR16K/MC16G/MPR16K - M3BRK-1606J - Cable Assemblies
| Digi-Key Part Number | M3BRK-1606J-ND |
1 10 100 250 500 1000 2500 5000 |
13.07000 11.45900 8.44330 7.28732 6.78476 5.84997 5.52832 5.34740 |
Extended Price
13.07 114.59 844.33 1821.83 3392.38 5849.97 13820.80 26737.00 |
| Manufacturer Part Number | M3BRK-1606J | |||
| Description | IDC CABLE - MSR16K/MC16G/MPR16K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3BRK-1606J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3BRK 1606J M3BRK1606J |
M3BRK-1606J Specification Sheet
IDC CABLE - MSR16K/MC16G/MPR16K - M3BRK-1606J (M3BRK-1606J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSR16K/MC16G/MPR16K - M3BRK-1606J
Order 'idc cable - msr16k/mc16g/mpr16k - M3BRK-1606J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-1606J-ND.
IDC CABLE - MSR16K/MC16G/MPR16K - M3BRK-1618J
Order 'idc cable - msr16k/mc16g/mpr16k - M3BRK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-1618J-ND.
IDC CABLE - MSR16K/MC16G/MPR16K - M3BRK-1636J
Order 'idc cable - msr16k/mc16g/mpr16k - M3BRK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-1636J-ND.
IDC CABLE - MSR16K/MC16G/MCE16K - M3BEK-1606J
Order 'idc cable - msr16k/mc16g/mce16k - M3BEK-1606J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-1606J-ND.
IDC CABLE - MSR16K/MC16G/MCF16K - M3BFK-1606J
Order 'idc cable - msr16k/mc16g/mcf16k - M3BFK-1606J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-1606J-ND.
IDC CABLE - MSR16K/MC16G/MCS16K - M3BGK-1606J
Order 'idc cable - msr16k/mc16g/mcs16k - M3BGK-1606J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-1606J-ND.
IDC CABLE - MSR16K/MC16G/MCG16K - M3BMK-1606J
Order 'idc cable - msr16k/mc16g/mcg16k - M3BMK-1606J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-1606J-ND.
IDC CABLE - MSR16K/MC16G/MCJ16K - M3BPK-1606J
Order 'idc cable - msr16k/mc16g/mcj16k - M3BPK-1606J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BPK-1606J-ND.
IDC CABLE - MSR16K/MC16M/MPR16K - M3BRK-1606R
Order 'idc cable - msr16k/mc16m/mpr16k - M3BRK-1606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-1606R-ND.
IDC CABLE - MSR16K/MC16M/MPR16K - M3BRK-1618R
Order 'idc cable - msr16k/mc16m/mpr16k - M3BRK-1618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-1618R-ND.
IDC CABLE - MSR16K/MC16F/MPR16K - M3BRK-1620K
Order 'idc cable - msr16k/mc16f/mpr16k - M3BRK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-1620K-ND.
IDC CABLE - MSR16K/MC16M/MPR16K - M3BRK-1636R
Order 'idc cable - msr16k/mc16m/mpr16k - M3BRK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-1636R-ND.
IDC CABLE - MSR16K/MC16F/MPR16K - M3BRK-1640K
Order 'idc cable - msr16k/mc16f/mpr16k - M3BRK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-1640K-ND.
IDC CABLE - MSR16K/MC16F/MPR16K - M3BRK-1660K
Order 'idc cable - msr16k/mc16f/mpr16k - M3BRK-1660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-1660K-ND.
IDC CABLE - MSR16K/MC16G/MCH16K - M3BSK-1606J
Order 'idc cable - msr16k/mc16g/mch16k - M3BSK-1606J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BSK-1606J-ND.
Send this link via E-Mail
Help With This Screen