CONN D-SUB PLUG 25POS W/O CONT - 1658659-1 - Connectors
| Digi-Key Part Number | A31497-ND |
1 25 100 500 |
10.77000 8.97520 7.18000 5.95940 |
Extended Price
10.77 224.38 718.00 2979.70 |
| Manufacturer Part Number | 1658659-1 | |||
| Description | CONN D-SUB PLUG 25POS W/O CONT | |||
| Quantity Available | 193 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658659-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | Shielded |
| Flange Feature | Board Side (4-40) |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Type | DB25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1658659 1 16586591 A31497 ND A31497ND A31497 |
1658659-1 Specification Sheet
CONN D-SUB PLUG 25POS W/O CONT - 1658659-1 (A31497-ND) - Connectors
Related parts Connectors :CONN D-SUB PLUG 25POS W/O CONT - 1658659-1
Order 'conn d-sub plug 25pos w/o cont - 1658659-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31497-ND.
CONN D-SUB PLUG 25POS W/O CONT - 747554-1
Order 'conn d-sub plug 25pos w/o cont - 747554-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23479-ND.
CONN D-SUB PLUG 25POS W/O CONT - 747956-1
Order 'conn d-sub plug 25pos w/o cont - 747956-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23492-ND.
CONN D-SUB PLUG 25POS W/O CONT - 1658648-1
Order 'conn d-sub plug 25pos w/o cont - 1658648-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31486-ND.
CONN D-SUB PLUG 15POS W/O CONT - 747538-1
Order 'conn d-sub plug 15pos w/o cont - 747538-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23477-ND.
CONN D-SUB RECEPT 25POS W/O CONT - 747555-1
Order 'conn d-sub recept 25pos w/o cont - 747555-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23480-ND.
CONN D-SUB PLUG 37POS W/O CONT - 747570-1
Order 'conn d-sub plug 37pos w/o cont - 747570-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23481-ND.
CONN D-SUB PLUG 50POS W/O CONT - 747577-1
Order 'conn d-sub plug 50pos w/o cont - 747577-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23483-ND.
CONN D-SUB RECEPT 25POS W/O CONT - 749763-1
Order 'conn d-sub recept 25pos w/o cont - 749763-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23486-ND.
CONN D-SUB PLUG 9POS W/O CONT - 747952-1
Order 'conn d-sub plug 9pos w/o cont - 747952-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23488-ND.
CONN D-SUB PLUG 15POS W/O CONT - 747954-1
Order 'conn d-sub plug 15pos w/o cont - 747954-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23490-ND.
CONN D-SUB RECEPT 25POS W/O CONT - 747955-1
Order 'conn d-sub recept 25pos w/o cont - 747955-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23491-ND.
CONN D-SUB PLUG 37POS W/O CONT - 747958-1
Order 'conn d-sub plug 37pos w/o cont - 747958-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23494-ND.
CONN D-SUB PLUG 50POS W/O CONT - 747960-1
Order 'conn d-sub plug 50pos w/o cont - 747960-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23496-ND.
CONN D-SUB PLUG 15POS W/O CONT - 1658647-1
Order 'conn d-sub plug 15pos w/o cont - 1658647-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31485-ND.
Send this link via E-Mail
Help With This Screen