CONN D-SUB HOUSING KIT RCEPT 62P - 748642-1
| Digi-Key Part Number | A23512-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 748642-1 | |||
| Description | CONN D-SUB HOUSING KIT RCEPT 62P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 748642-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | Assembly Kit, Shielded |
| Flange Feature | Board Side (4-40) |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Type | DB62HD, High Density |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
748642 1 7486421 A23512 ND A23512ND A23512 |
748642-1 Specification Sheet
CONN D-SUB HOUSING KIT RCEPT 62P - 748642-1 (A23512-ND)
Related parts :CONN D-SUB HOUSING KIT RCEPT 62P - 748642-1
Order 'conn d-sub housing kit rcept 62p - 748642-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23512-ND.
CONN D-SUB HOUSING KIT PLUG 62P - 748476-1
Order 'conn d-sub housing kit plug 62p - 748476-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23508-ND.
CONN D-SUB HOUSING KIT RCEPT 15P - 748639-1
Order 'conn d-sub housing kit rcept 15p - 748639-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23510-ND.
CONN D-SUB HOUSING KIT RCEPT 26P - 748640-1
Order 'conn d-sub housing kit rcept 26p - 748640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23511-ND.
CONN D-SUB HOUSING KIT PLUG 62P - 748471-1
Order 'conn d-sub housing kit plug 62p - 748471-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23501-ND.
CONN D-SUB HOUSING KIT RCEPT 15P - 748634-1
Order 'conn d-sub housing kit rcept 15p - 748634-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23503-ND.
CONN D-SUB HOUSING KIT RCEPT 26P - 748635-1
Order 'conn d-sub housing kit rcept 26p - 748635-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23504-ND.
CONN D-SUB HOUSING KIT RCEPT 78P - 748638-1
Order 'conn d-sub housing kit rcept 78p - 748638-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23505-ND.
CONN D-SUB HOUSING KIT PLUG 15P - 748473-1
Order 'conn d-sub housing kit plug 15p - 748473-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23506-ND.
CONN D-SUB HOUSING KIT PLUG 26P - 748474-1
Order 'conn d-sub housing kit plug 26p - 748474-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23507-ND.
CONN D-SUB HOUSING KIT PLUG 78P - 748477-1
Order 'conn d-sub housing kit plug 78p - 748477-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23509-ND.
CONN D-SUB HOUSING KIT PLUG 15P - 748468-1
Order 'conn d-sub housing kit plug 15p - 748468-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23498-ND.
CONN D-SUB HOUSING KIT PLUG 26P - 748469-1
Order 'conn d-sub housing kit plug 26p - 748469-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23499-ND.
CONN D-SUB HOUSING KIT PLUG 44P - 748470-1
Order 'conn d-sub housing kit plug 44p - 748470-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23500-ND.
CONN D-SUB HOUSING KIT PLUG 78P - 748472-1
Order 'conn d-sub housing kit plug 78p - 748472-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23502-ND.
Send this link via E-Mail
Help With This Screen
