CONN D-SUB PLUG 9POS W/O CONTACT - 747522-1 - Connectors
| Digi-Key Part Number | A23475-ND |
1500 |
1.00723 |
Extended Price
1510.85 |
| Manufacturer Part Number | 747522-1 | |||
| Description | CONN D-SUB PLUG 9POS W/O CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 747522-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | Shielded |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Type | DB09 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
747522 1 7475221 A23475 ND A23475ND A23475 |
747522-1 Specification Sheet
CONN D-SUB PLUG 9POS W/O CONTACT - 747522-1 (A23475-ND) - Connectors
Related parts Connectors :CONN D-SUB PLUG 9POS W/O CONTACT - 747522-1
Order 'conn d-sub plug 9pos w/o contact - 747522-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23475-ND.
CONN D-SUB PLUG 9POS W/O CONTACT - 748526-1
Order 'conn d-sub plug 9pos w/o contact - 748526-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23485-ND.
CONN D-SUB PLUG 9POS W/O CONTACT - 1658645-1
Order 'conn d-sub plug 9pos w/o contact - 1658645-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31483-ND.
CONN D-SUB PLUG 9POS W/O CONTACT - 5748526-1
Order 'conn d-sub plug 9pos w/o contact - 5748526-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31536-ND.
CONN D-SUB PLUG 9POS R/A PCB - 1218440-1
Order 'conn d-sub plug 9pos r/a pcb - 1218440-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218440-1-ND.
CONN D-SUB PLUG 9POS R/A PCB - 1218441-1
Order 'conn d-sub plug 9pos r/a pcb - 1218441-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218441-1-ND.
CONN D-SUB PLUG 9POS R/A GOLD - 1218442-1
Order 'conn d-sub plug 9pos r/a gold - 1218442-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218442-1-ND.
CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-1
Order 'conn d-sub plug 9pos 26awg gold - 9-1532012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532012-1-ND.
CONN D-SUB PLUG 9POS 26-30AWG AU - 745203-1
Order 'conn d-sub plug 9pos 26-30awg au - 745203-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23074-ND.
CONN D-SUB PLUG 9POS 26-30AWG AU - 745492-1
Order 'conn d-sub plug 9pos 26-30awg au - 745492-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23081-ND.
CONN D-SUB PLUG 9POS W/O CONT - 747952-1
Order 'conn d-sub plug 9pos w/o cont - 747952-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23488-ND.
CONN D-SUB PLUG 9POS W/O CONT - 1658655-1
Order 'conn d-sub plug 9pos w/o cont - 1658655-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31493-ND.
CONN D-SUB PLUG 9POS R/A PCB - 1757837-1
Order 'conn d-sub plug 9pos r/a pcb - 1757837-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1757837-1-ND.
CONN D-SUB PLUG 9POS CRIMP - 207252-1
Order 'conn d-sub plug 9pos crimp - 207252-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207252-1-ND.
CONN D-SUB PLUG 9POS 30 GOLD - 207749-1
Order 'conn d-sub plug 9pos 30 gold - 207749-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207749-1-ND.
Send this link via E-Mail
Help With This Screen