CONN D-SUB HOUSING RECEPT 9POS - 745907-1 - Connectors
| Digi-Key Part Number | A23416-ND |
800 |
2.59359 |
Extended Price
2074.87 |
| Manufacturer Part Number | 745907-1 | |||
| Description | CONN D-SUB HOUSING RECEPT 9POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 745907-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Type | DB09 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
745907 1 7459071 A23416 ND A23416ND A23416 |
745907-1 Specification Sheet
CONN D-SUB HOUSING RECEPT 9POS - 745907-1 (A23416-ND) - Connectors
Related parts Connectors :CONN D-SUB HOUSING RECEPT 9POS - 745907-1
Order 'conn d-sub housing recept 9pos - 745907-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23416-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205203-1
Order 'conn d-sub housing recept 9pos - 205203-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1001-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205161-1
Order 'conn d-sub housing recept 9pos - 205161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2155-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205439-1
Order 'conn d-sub housing recept 9pos - 205439-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23410-ND.
CONN D-SUB HOUSING RECEPT 9POS - 1658643-1
Order 'conn d-sub housing recept 9pos - 1658643-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31921-ND.
CONN D-SUB HOUSING RECEPT 9POS - 1757820-1
Order 'conn d-sub housing recept 9pos - 1757820-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32575-ND.
CONN D-SUB HOUSING RECEPT 15POS - 748565-1
Order 'conn d-sub housing recept 15pos - 748565-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2081-ND.
CONN D-SUB HOUSING RECEPT 26POS - 748566-1
Order 'conn d-sub housing recept 26pos - 748566-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2082-ND.
CONN D-SUB HOUSING RECEPT 44POS - 748567-1
Order 'conn d-sub housing recept 44pos - 748567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2083-ND.
CONN D-SUB HOUSING RECEPT 62POS - 748568-1
Order 'conn d-sub housing recept 62pos - 748568-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2084-ND.
CONN D-SUB HOUSING RECEPT 78POS - 748569-1
Order 'conn d-sub housing recept 78pos - 748569-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2085-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-1
Order 'conn d-sub housing plug 9pos - 205204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1000-ND.
CONN D-SUB HOUSING RECEPT 15POS - 205205-1
Order 'conn d-sub housing recept 15pos - 205205-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1003-ND.
CONN D-SUB HOUSING RECEPT 25POS - 205207-1
Order 'conn d-sub housing recept 25pos - 205207-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1005-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205209-1
Order 'conn d-sub housing recept 37pos - 205209-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1007-ND.
Send this link via E-Mail
Help With This Screen