CONN D-SUB HOUSING PLUG 9POS - 745906-2
| Digi-Key Part Number | A23415-ND |
800 |
2.26230 |
Extended Price
1809.84 |
| Manufacturer Part Number | 745906-2 | |||
| Description | CONN D-SUB HOUSING PLUG 9POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 745906-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Names, Registered & Trademark Names | AMPLIMITE® HDP-20 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Type | DB09 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
745906 2 7459062 A23415 ND A23415ND A23415 |
745906-2 Specification Sheet
CONN D-SUB HOUSING PLUG 9POS - 745906-2 (A23415-ND)
Related parts:CONN D-SUB HOUSING PLUG 9POS - 745906-2
Order 'conn d-sub housing plug 9pos - 745906-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23415-ND.
CONN D-SUB HOUSING PLUG 25POS - 745036-2
Order 'conn d-sub housing plug 25pos - 745036-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23413-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-1
Order 'conn d-sub housing plug 9pos - 205204-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1000-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-3
Order 'conn d-sub housing plug 9pos - 205204-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1030-ND.
CONN D-SUB HOUSING PLUG 15POS - 205206-2
Order 'conn d-sub housing plug 15pos - 205206-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1032-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-2
Order 'conn d-sub housing plug 37pos - 205210-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1036-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-4
Order 'conn d-sub housing plug 9pos - 205204-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1038-ND.
CONN D-SUB HOUSING PLUG 25POS - 207464-2
Order 'conn d-sub housing plug 25pos - 207464-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1040-ND.
CONN D-SUB HOUSING PLUG 50POS - 205212-2
Order 'conn d-sub housing plug 50pos - 205212-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2038-ND.
CONN D-SUB HOUSING PLUG 9POS - 205162-1
Order 'conn d-sub housing plug 9pos - 205162-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2150-ND.
CONN D-SUB HOUSING PLUG 37POS - 745135-2
Order 'conn d-sub housing plug 37pos - 745135-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23414-ND.
CONN D-SUB HOUSING PLUG 9POS - 745018-1
Order 'conn d-sub housing plug 9pos - 745018-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23472-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-9
Order 'conn d-sub housing plug 9pos - 205204-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31886-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-8
Order 'conn d-sub housing plug 9pos - 205204-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31887-ND.
CONN D-SUB HOUSING PLUG 50POS - 1658641-2
Order 'conn d-sub housing plug 50pos - 1658641-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31892-ND.
Send this link via E-Mail
Help With This Screen