CONN D-SUB HOUSING PLUG 37POS - 745135-2 - Connectors
| Digi-Key Part Number | A23414-ND |
1 25 100 500 |
5.94000 4.95000 3.96000 3.28680 |
Extended Price
5.94 123.75 396.00 1643.40 |
| Manufacturer Part Number | 745135-2 | |||
| Description | CONN D-SUB HOUSING PLUG 37POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 745135-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Type | DB37 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
745135 2 7451352 A23414 ND A23414ND A23414 |
745135-2 Specification Sheet
CONN D-SUB HOUSING PLUG 37POS - 745135-2 (A23414-ND) - Connectors
Related parts Connectors :CONN D-SUB HOUSING PLUG 37POS - 745135-2
Order 'conn d-sub housing plug 37pos - 745135-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23414-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-2
Order 'conn d-sub housing plug 37pos - 205210-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1036-ND.
CONN D-SUB HOUSING PLUG 37POS - 745135-4
Order 'conn d-sub housing plug 37pos - 745135-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31919-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-1
Order 'conn d-sub housing plug 37pos - 205210-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1006-ND.
CONN D-SUB HOUSING PLUG 15POS - 205206-2
Order 'conn d-sub housing plug 15pos - 205206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1032-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205209-2
Order 'conn d-sub housing recept 37pos - 205209-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1037-ND.
CONN D-SUB HOUSING PLUG 25POS - 207464-2
Order 'conn d-sub housing plug 25pos - 207464-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1040-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-3
Order 'conn d-sub housing plug 37pos - 205210-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1041-ND.
CONN D-SUB HOUSING PLUG 50POS - 205212-2
Order 'conn d-sub housing plug 50pos - 205212-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2038-ND.
CONN D-SUB HOUSING PLUG 37POS - 205168-1
Order 'conn d-sub housing plug 37pos - 205168-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2153-ND.
CONN D-SUB HOUSING PLUG 25POS - 745036-2
Order 'conn d-sub housing plug 25pos - 745036-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23413-ND.
CONN D-SUB HOUSING PLUG 9POS - 745906-2
Order 'conn d-sub housing plug 9pos - 745906-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23415-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-7
Order 'conn d-sub housing plug 37pos - 205210-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31890-ND.
CONN D-SUB HOUSING PLUG 50POS - 1658641-2
Order 'conn d-sub housing plug 50pos - 1658641-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31892-ND.
CONN D-SUB HOUSING PLUG 25POS - 5745036-2
Order 'conn d-sub housing plug 25pos - 5745036-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31918-ND.
Send this link via E-Mail
Help With This Screen