CONN D-SUB HOUSING RECEPT 37POS - 207661-3
| Digi-Key Part Number | A23412-ND |
1 25 100 500 |
6.90000 5.75000 4.60000 3.81800 |
Extended Price
6.90 143.75 460.00 1909.00 |
| Manufacturer Part Number | 207661-3 | |||
| Description | CONN D-SUB HOUSING RECEPT 37POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 207661-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Type | DB37 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
207661 3 2076613 A23412 ND A23412ND A23412 |
207661-3 Specification Sheet
CONN D-SUB HOUSING RECEPT 37POS - 207661-3 (A23412-ND)
Related parts :CONN D-SUB HOUSING RECEPT 37POS - 207661-3
Order 'conn d-sub housing recept 37pos - 207661-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23412-ND.
CONN D-SUB HOUSING RECEPT 37POS - 5207661-3
Order 'conn d-sub housing recept 37pos - 5207661-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34113-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205209-1
Order 'conn d-sub housing recept 37pos - 205209-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1007-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205203-3
Order 'conn d-sub housing recept 9pos - 205203-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1031-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205209-2
Order 'conn d-sub housing recept 37pos - 205209-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1037-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-3
Order 'conn d-sub housing plug 37pos - 205210-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1041-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205167-1
Order 'conn d-sub housing recept 37pos - 205167-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2158-ND.
CONN D-SUB HOUSING RECEPT 25POS - 207516-3
Order 'conn d-sub housing recept 25pos - 207516-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23411-ND.
CONN D-SUB HOUSING RECEPT 9POS - 207752-3
Order 'conn d-sub housing recept 9pos - 207752-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23471-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205209-7
Order 'conn d-sub housing recept 37pos - 205209-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34110-ND.
CONN D-SUB HOUSING RECEPT 25POS - 1757820-3
Order 'conn d-sub housing recept 25pos - 1757820-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34121-ND.
CONN D-SUB HOUSING RECEPT 37POS - 1757820-4
Order 'conn d-sub housing recept 37pos - 1757820-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34123-ND.
CONN D-SUB HOUSING RECEPT 15POS - 748565-1
Order 'conn d-sub housing recept 15pos - 748565-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2081-ND.
CONN D-SUB HOUSING RECEPT 26POS - 748566-1
Order 'conn d-sub housing recept 26pos - 748566-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2082-ND.
CONN D-SUB HOUSING RECEPT 44POS - 748567-1
Order 'conn d-sub housing recept 44pos - 748567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2083-ND.
Send this link via E-Mail
Help With This Screen