CONN D-SUB HOUSING RECEPT 37POS - 205167-1 - Connectors
| Digi-Key Part Number | A2158-ND |
50 |
7.33500 |
Extended Price
366.75 |
| Manufacturer Part Number | 205167-1 | |||
| Description | CONN D-SUB HOUSING RECEPT 37POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 205167-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Type | DB37 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
205167 1 2051671 A2158 ND A2158ND A2158 |
205167-1 Specification Sheet
CONN D-SUB HOUSING RECEPT 37POS - 205167-1 (A2158-ND) - Connectors
Related parts Connectors :CONN D-SUB HOUSING RECEPT 37POS - 205167-1
Order 'conn d-sub housing recept 37pos - 205167-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2158-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205209-1
Order 'conn d-sub housing recept 37pos - 205209-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1007-ND.
CONN D-SUB HOUSING RECEPT 15POS - 748565-1
Order 'conn d-sub housing recept 15pos - 748565-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2081-ND.
CONN D-SUB HOUSING RECEPT 26POS - 748566-1
Order 'conn d-sub housing recept 26pos - 748566-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2082-ND.
CONN D-SUB HOUSING RECEPT 44POS - 748567-1
Order 'conn d-sub housing recept 44pos - 748567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2083-ND.
CONN D-SUB HOUSING RECEPT 62POS - 748568-1
Order 'conn d-sub housing recept 62pos - 748568-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2084-ND.
CONN D-SUB HOUSING RECEPT 78POS - 748569-1
Order 'conn d-sub housing recept 78pos - 748569-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2085-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205203-1
Order 'conn d-sub housing recept 9pos - 205203-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1001-ND.
CONN D-SUB HOUSING RECEPT 15POS - 205205-1
Order 'conn d-sub housing recept 15pos - 205205-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1003-ND.
CONN D-SUB HOUSING RECEPT 25POS - 205207-1
Order 'conn d-sub housing recept 25pos - 205207-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1005-ND.
CONN D-SUB HOUSING PLUG 37POS - 205210-1
Order 'conn d-sub housing plug 37pos - 205210-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1006-ND.
CONN D-SUB HOUSING RECEPT 25POS - 207463-1
Order 'conn d-sub housing recept 25pos - 207463-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1035-ND.
CONN D-SUB HOUSING RECEPT 37POS - 205209-2
Order 'conn d-sub housing recept 37pos - 205209-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1037-ND.
CONN D-SUB HOUSING RECEPT 50POS - 205211-1
Order 'conn d-sub housing recept 50pos - 205211-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2041-ND.
CONN D-SUB HOUSING PLUG 37POS - 205168-1
Order 'conn d-sub housing plug 37pos - 205168-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2153-ND.
Send this link via E-Mail
Help With This Screen