CONN D-SUB HOUSING PLUG 9POS - 205204-1
| Digi-Key Part Number | A1000-ND |
800 |
.60468 |
Extended Price
483.74 |
| Manufacturer Part Number | 205204-1 | |||
| Description | CONN D-SUB HOUSING PLUG 9POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 205204-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug, D-Type |
| Number of Positions [Total] | 9 |
| Shell Finish | Zinc |
| Shell Material | Steel |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
205204 1 2052041 A1000 ND A1000ND A1000 |
205204-1 Specification Sheet
CONN D-SUB HOUSING PLUG 9POS - 205204-1 (A1000-ND)
Related parts:CONN D-SUB HOUSING PLUG 9POS - 205204-1
Order 'conn d-sub housing plug 9pos - 205204-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1000-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-3
Order 'conn d-sub housing plug 9pos - 205204-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1030-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-4
Order 'conn d-sub housing plug 9pos - 205204-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1038-ND.
CONN D-SUB HOUSING PLUG 9POS - 205162-1
Order 'conn d-sub housing plug 9pos - 205162-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2150-ND.
CONN D-SUB HOUSING PLUG 9POS - 745018-1
Order 'conn d-sub housing plug 9pos - 745018-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23472-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-9
Order 'conn d-sub housing plug 9pos - 205204-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31886-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-8
Order 'conn d-sub housing plug 9pos - 205204-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31887-ND.
CONN D-SUB HOUSING PLUG 9POS - 1658642-1
Order 'conn d-sub housing plug 9pos - 1658642-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31920-ND.
CONN D-SUB HOUSING PLUG 9POS - 5745018-1
Order 'conn d-sub housing plug 9pos - 5745018-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34002-ND.
CONN D-SUB HOUSING PLUG 9POS - 1757819-1
Order 'conn d-sub housing plug 9pos - 1757819-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34120-ND.
CONN D-SUB HOUSING PLUG 15POS - 748364-1
Order 'conn d-sub housing plug 15pos - 748364-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2076-ND.
CONN D-SUB HOUSING PLUG 26POS - 748365-1
Order 'conn d-sub housing plug 26pos - 748365-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2077-ND.
CONN D-SUB HOUSING PLUG 44POS - 748366-1
Order 'conn d-sub housing plug 44pos - 748366-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2078-ND.
CONN D-SUB HOUSING PLUG 62POS - 748367-1
Order 'conn d-sub housing plug 62pos - 748367-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2079-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205203-1
Order 'conn d-sub housing recept 9pos - 205203-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1001-ND.
Send this link via E-Mail
Help With This Screen