Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN DB15 CRIMP MALE TIN - 170-015-172-030 - Connectors

Digi-Key Part Number 7715M-ND
Price Break
1
10
100
500
1000
Unit Price
1.83000
1.57500
1.07100
.91350
.78750
Extended Price
1.83
15.75
107.10
456.75
787.50
Manufacturer Part Number170-015-172-030
DescriptionCONN DB15 CRIMP MALE TIN
Quantity Available 2
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information170-015-172-030
VendorNorComp
CategoryConnectors
Connector TypePlug, D-Type
Number of Positions [Total]15
PackagingTray
Height12.598 mm [Typ]
Length39.141 mm [Typ]
Shell FinishTin
Shell MaterialSteel
A39.141 mm [Typ]
B33.325 mm [Typ]
C12.598 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 170 015 172 030
170015172030
7715M ND
7715MND
7715M

170-015-172-030 Specification Sheet

Image of CONN DB15 CRIMP MALE TIN - 170-015-172-030

CONN DB15 CRIMP MALE TIN - 170-015-172-030 (7715M-ND) - Connectors

Related parts Connectors:
CONN DB15 CRIMP MALE TIN - 170-015-172-030
 Order 'conn db15 crimp male tin - 170-015-172-030' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 7715M-ND.
CONN DB15 CRIMP MALE TIN - 170-015-172-010
 Order 'conn db15 crimp male tin - 170-015-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5715M-ND.
CONN DB15 CRIMP MALE TIN - 170-015-172-020
 Order 'conn db15 crimp male tin - 170-015-172-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6715M-ND.
CONN DB15 CRIMP MALE TIN - 170-015-172-000
 Order 'conn db15 crimp male tin - 170-015-172-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 715M-ND.
CONN DB9 CRIMP MALE TIN - 170-009-172-030
 Order 'conn db9 crimp male tin - 170-009-172-030' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 7709M-ND.
CONN DB15 CRIMP FEMALE TIN - 170-015-272-030
 Order 'conn db15 crimp female tin - 170-015-272-030' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 7715F-ND.
CONN DB25 CRIMP MALE TIN - 170-025-172-030
 Order 'conn db25 crimp male tin - 170-025-172-030' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 7725M-ND.
CONN DB37 CRIMP MALE TIN - 170-037-172-030
 Order 'conn db37 crimp male tin - 170-037-172-030' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 7737M-ND.
CONN DB50 CRIMP MALE TIN - 170-050-172-030
 Order 'conn db50 crimp male tin - 170-050-172-030' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 7750M-ND.
CONN DB9 CRIMP MALE TIN - 170-009-172-010
 Order 'conn db9 crimp male tin - 170-009-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5709M-ND.
CONN DB15 CRIMP FEMALE TIN - 170-015-272-010
 Order 'conn db15 crimp female tin - 170-015-272-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5715F-ND.
CONN DB15 CRIMP MALE NICKEL - 170-015-173L010
 Order 'conn db15 crimp male nickel - 170-015-173L010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5715ME-ND.
CONN DB25 CRIMP MALE TIN - 170-025-172-010
 Order 'conn db25 crimp male tin - 170-025-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5725M-ND.
CONN DB37 CRIMP MALE TIN - 170-037-172-010
 Order 'conn db37 crimp male tin - 170-037-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5737M-ND.
CONN DB50 CRIMP MALE TIN - 170-050-172-010
 Order 'conn db50 crimp male tin - 170-050-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5750M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN DB15 CRIMP MALE TIN - 170-015-172-020 Next: CONN DB15 CRIMP MALE YLW CHROME - 170-015-171-000