CONN DB50 CRIMP MALE TIN - 170-050-172-000 - Connectors
| Digi-Key Part Number | 750M-ND |
1 10 100 500 1000 |
2.08000 1.79000 1.21720 1.03820 .89500 |
Extended Price
2.08 17.90 121.72 519.10 895.00 |
| Manufacturer Part Number | 170-050-172-000 | |||
| Description | CONN DB50 CRIMP MALE TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 170-050-172-000 |
| Vendor | NorComp |
| Category | Connectors |
| Connector Type | Plug, D-Type |
| Number of Positions [Total] | 50 |
| Packaging | Tray |
| Height | 15.291 mm [Typ] |
| Length | 67.005 mm [Typ] |
| Shell Finish | Tin |
| Shell Material | Steel |
| A | 67.005 mm [Typ] |
| B | 61.112 mm [Typ] |
| C | 15.291 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
170 050 172 000 170050172000 750M ND 750MND 750M |
170-050-172-000 Specification Sheet
CONN DB50 CRIMP MALE TIN - 170-050-172-000 (750M-ND) - Connectors
Related parts Connectors:CONN DB50 CRIMP MALE TIN - 170-050-172-000
Order 'conn db50 crimp male tin - 170-050-172-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 750M-ND.
CONN DB50 CRIMP MALE TIN - 170-050-172-010
Order 'conn db50 crimp male tin - 170-050-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5750M-ND.
CONN DB50 CRIMP MALE TIN - 170-050-172-020
Order 'conn db50 crimp male tin - 170-050-172-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6750M-ND.
CONN DB50 CRIMP MALE TIN - 170-050-172-030
Order 'conn db50 crimp male tin - 170-050-172-030' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 7750M-ND.
CONN DB9 CRIMP MALE TIN - 170-009-172-000
Order 'conn db9 crimp male tin - 170-009-172-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 709M-ND.
CONN DB15 CRIMP MALE TIN - 170-015-172-000
Order 'conn db15 crimp male tin - 170-015-172-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 715M-ND.
CONN DB25 CRIMP MALE TIN - 170-025-172-000
Order 'conn db25 crimp male tin - 170-025-172-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 725M-ND.
CONN DB37 CRIMP MALE TIN - 170-037-172-000
Order 'conn db37 crimp male tin - 170-037-172-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 737M-ND.
CONN DB50 CRIMP FEMALE TIN - 170-050-272-000
Order 'conn db50 crimp female tin - 170-050-272-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 750F-ND.
CONN DB9 CRIMP MALE TIN - 170-009-172-010
Order 'conn db9 crimp male tin - 170-009-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5709M-ND.
CONN DB15 CRIMP MALE TIN - 170-015-172-010
Order 'conn db15 crimp male tin - 170-015-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5715M-ND.
CONN DB25 CRIMP MALE TIN - 170-025-172-010
Order 'conn db25 crimp male tin - 170-025-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5725M-ND.
CONN DB37 CRIMP MALE TIN - 170-037-172-010
Order 'conn db37 crimp male tin - 170-037-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5737M-ND.
CONN DB50 CRIMP FEMALE TIN - 170-050-272-010
Order 'conn db50 crimp female tin - 170-050-272-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5750F-ND.
CONN DB50 CRIMP MALE NICKEL - 170-050-173L010
Order 'conn db50 crimp male nickel - 170-050-173L010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5750ME-ND.
Send this link via E-Mail
Help With This Screen