AMPLIMITE HDP20,SMALL PACK - 749813-5
| Digi-Key Part Number | 749813-5-ND |
25 |
11.73000 |
Extended Price
293.25 |
| Manufacturer Part Number | 749813-5 | |||
| Description | AMPLIMITE HDP20,SMALL PACK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 749813-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, Flash |
| Features | Cable Clamp, Mounting Hardware |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), IDC |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® HDE-20 |
| Type | DB15 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
749813 5 7498135 |
AMPLIMITE HDP20,SMALL PACK - 749813-5 (749813-5-ND)
Related parts:AMPLIMITE HDP20,SMALL PACK - 749813-5
Order 'amplimite hdp20,small pack - 749813-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749813-5-ND.
AMPLIMITE HDP20,SMALL PACK - 749805-5
Order 'amplimite hdp20,small pack - 749805-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749805-5-ND.
AMPLIMITE HDP20,SMALL PACK - 749806-5
Order 'amplimite hdp20,small pack - 749806-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749806-5-ND.
AMPLIMITE HDP20,SMALL PACK - 749809-5
Order 'amplimite hdp20,small pack - 749809-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749809-5-ND.
AMPLIMITE HDP20,SMALL PACK - 749812-5
Order 'amplimite hdp20,small pack - 749812-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749812-5-ND.
AMPLIMITE HDP20,SMALL PACK - 749808-5
Order 'amplimite hdp20,small pack - 749808-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23611-ND.
CRIMP SNAP RCPT ASSY,SMAL PACK - 205205-5
Order 'crimp snap rcpt assy,smal pack - 205205-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 205205-5-ND.
AMPLIMITE HDP20,SMALL PACK - 749805-4
Order 'amplimite hdp20,small pack - 749805-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749805-4-ND.
AMPLIMITE HDP20,SMALL PACK - 749806-6
Order 'amplimite hdp20,small pack - 749806-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749806-6-ND.
AMPLIMITE HDP20,SMALL PACK - 749809-4
Order 'amplimite hdp20,small pack - 749809-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749809-4-ND.
AMPLIMITE HDP20,SMALL PACK - 749810-6
Order 'amplimite hdp20,small pack - 749810-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749810-6-ND.
AMPLIMITE HDP20,SMALL PACK - 749812-4
Order 'amplimite hdp20,small pack - 749812-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749812-4-ND.
AMPLIMITE HDP20,SMALL PACK - 749808-4
Order 'amplimite hdp20,small pack - 749808-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23610-ND.
AMPLIMITE HDP20,SMALL PACK - 749808-6
Order 'amplimite hdp20,small pack - 749808-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23612-ND.
AMP TBC RECP ASY 4ROW 284 POS - 1-534008-5
Order 'amp tbc recp asy 4row 284 pos - 1-534008-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534008-5-ND.
Send this link via E-Mail
Help With This Screen