D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 748696-1
CONN RECEPT D-SUB 15POS W/C-NUTS - 748696-1
| Digi-Key Part Number | 748696-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 748696-1 | |||
| Description | CONN RECEPT D-SUB 15POS W/C-NUTS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 748696-1
| Technical/Catalog Information | 748696-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Type | DB15HD, High Density |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
748696 1 7486961 |
748696-1 Specification Sheet
CONN RECEPT D-SUB 15POS W/C-NUTS - 748696-1 (748696-1-ND)
Related parts D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 748696-1D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 748696-1
Order 'conn recept d-sub 15pos w/c-nuts - 748696-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 748696-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 1658690-1
Order 'conn recept d-sub 15pos w/c-nuts - 1658690-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1658690-1-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 747020-1
Order 'conn recept d-sub r/a 9pos gold - 747020-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29111-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 1734608-1
Order 'conn rcpt d-sub 15pos v type dip - 1734608-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734608-1-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock, Mounting Hardware 292469-1
Order 'conn rcpt d-sub 15pos vert t/h - 292469-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 292469-1-ND.
D-sub, D-shaped - Adapter Connector Tyco Electronics Free Hanging (In-Line) - 212560-1
Order 'conn saver d-sub 15pos m-f - 212560-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212560-1-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 745391-2
Order 'conn recept d-sub r/a 9pos gold - 745391-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745391-2-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747812-6
Order 'conn recept d-sub r/a 9pos gold - 747812-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 747812-6-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 749374-1
Order 'recept d-sub 15pos - 749374-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749374-1-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock, Shielded 1-1734078-4
Order 'conn d-sub 15pos rcpt r/a pcb - 1-1734078-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734078-4-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock, Shielded 1-1734078-5
Order 'conn d-sub 15pos rcpt r/a pcb - 1-1734078-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734078-5-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 1-1734344-1
Order 'conn d-sub 15pos rcpt r/a dip - 1-1734344-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734344-1-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 1-1734344-2
Order 'conn d-sub 15pos rcpt r/a dip - 1-1734344-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734344-2-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1734186-1
Order 'conn rcpt d-sub 15pos slim line - 1734186-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734186-1-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1734345-1
Order 'conn d-sub 15pos rcpt r/a - 1734345-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734345-1-ND.
Options for D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 748696-1
Send this link via E-Mail
Help With This Screen
