CONN DB37 CRIMP MALE NICKEL - 170-037-173L020 - Connectors
| Digi-Key Part Number | 6737ME-ND |
1 10 100 500 1000 |
3.00000 2.00000 1.63000 1.45000 1.40000 |
Extended Price
3.00 20.00 163.00 725.00 1400.00 |
| Manufacturer Part Number | 170-037-173L020 | |||
| Description | CONN DB37 CRIMP MALE NICKEL | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170-037-173L020 |
| Vendor | NorComp |
| Category | Connectors |
| Connector Type | Plug, D-Type |
| Number of Positions [Total] | 37 |
| Packaging | Tray |
| Height | 12.598 mm [Typ] |
| Length | 69.393 mm [Typ] |
| Shell Finish | Tin |
| Shell Material | Steel |
| A | 69.393 mm [Typ] |
| B | 63.500 mm [Typ] |
| C | 12.598 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170 037 173L020 170037173L020 6737ME ND 6737MEND 6737ME |
170-037-173L020 Specification Sheet
CONN DB37 CRIMP MALE NICKEL - 170-037-173L020 (6737ME-ND) - Connectors
Related parts Connectors:CONN DB37 CRIMP MALE NICKEL - 170-037-173L020
Order 'conn db37 crimp male nickel - 170-037-173L020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6737ME-ND.
CONN DB37 CRIMP MALE NICKEL - 170-037-173L010
Order 'conn db37 crimp male nickel - 170-037-173L010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5737ME-ND.
CONN DB37 CRIMP MALE NICKEL - 170-037-173L000
Order 'conn db37 crimp male nickel - 170-037-173L000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 737ME-ND.
CONN DB37 CRIMP MALE NICKEL - 170-037-173L030
Order 'conn db37 crimp male nickel - 170-037-173L030' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 7737ME-ND.
CONN DB37 CRIMP FEMALE NICKEL - 170-037-273L010
Order 'conn db37 crimp female nickel - 170-037-273L010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5737FE-ND.
CONN DB37 CRIMP MALE TIN - 170-037-172-010
Order 'conn db37 crimp male tin - 170-037-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5737M-ND.
CONN DB9 CRIMP MALE NICKEL - 170-009-173L020
Order 'conn db9 crimp male nickel - 170-009-173L020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6709ME-ND.
CONN DB15 CRIMP MALE NICKEL - 170-015-173L020
Order 'conn db15 crimp male nickel - 170-015-173L020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6715ME-ND.
CONN DB25 CRIMP MALE NICKEL - 170-025-173L020
Order 'conn db25 crimp male nickel - 170-025-173L020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6725ME-ND.
CONN DB37 CRIMP FEMALE NICKEL - 170-037-273L020
Order 'conn db37 crimp female nickel - 170-037-273L020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6737FE-ND.
CONN DB37 CRIMP MALE TIN - 170-037-172-020
Order 'conn db37 crimp male tin - 170-037-172-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6737M-ND.
CONN DB50 CRIMP MALE NICKEL - 170-050-173L020
Order 'conn db50 crimp male nickel - 170-050-173L020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6750ME-ND.
CONN DB37 CRIMP FEMALE NICKEL - 170-037-273L000
Order 'conn db37 crimp female nickel - 170-037-273L000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 737FE-ND.
CONN DB37 CRIMP MALE TIN - 170-037-172-000
Order 'conn db37 crimp male tin - 170-037-172-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 737M-ND.
CONN DB37 CRIMP FEMALE NICKEL - 170-037-273L030
Order 'conn db37 crimp female nickel - 170-037-273L030' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 7737FE-ND.
Send this link via E-Mail
Help With This Screen