CONN DB25 CRIMP FEMALE TIN - 170-025-272-020
| Digi-Key Part Number | 6725F-ND |
1 10 100 500 1000 |
1.89000 1.62500 1.10500 .94250 .81250 |
Extended Price
1.89 16.25 110.50 471.25 812.50 |
| Manufacturer Part Number | 170-025-272-020 | |||
| Description | CONN DB25 CRIMP FEMALE TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 170-025-272-020 |
| Vendor | NorComp |
| Category | Connectors |
| Connector Type | Receptacle, D-Type |
| Number of Positions [Total] | 25 |
| Packaging | Tray |
| Height | 12.598 mm [Typ] |
| Length | 53.010 mm [Typ] |
| Shell Finish | Tin |
| Shell Material | Steel |
| A | 53.010 mm [Typ] |
| B | 47.041 mm [Typ] |
| C | 12.598 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
170 025 272 020 170025272020 6725F ND 6725FND 6725F |
170-025-272-020 Specification Sheet
CONN DB25 CRIMP FEMALE TIN - 170-025-272-020 (6725F-ND)
Related parts:CONN DB25 CRIMP FEMALE TIN - 170-025-272-020
Order 'conn db25 crimp female tin - 170-025-272-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6725F-ND.
CONN DB25 CRIMP FEMALE TIN - 170-025-272-010
Order 'conn db25 crimp female tin - 170-025-272-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5725F-ND.
CONN DB25 CRIMP FEMALE TIN - 170-025-272-000
Order 'conn db25 crimp female tin - 170-025-272-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 725F-ND.
CONN DB25 CRIMP FEMALE TIN - 170-025-272-030
Order 'conn db25 crimp female tin - 170-025-272-030' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 7725F-ND.
CONN DB9 CRIMP FEMALE TIN - 170-009-272-020
Order 'conn db9 crimp female tin - 170-009-272-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6709F-ND.
CONN DB15 CRIMP FEMALE TIN - 170-015-272-020
Order 'conn db15 crimp female tin - 170-015-272-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6715F-ND.
CONN DB25 CRIMP MALE TIN - 170-025-172-020
Order 'conn db25 crimp male tin - 170-025-172-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6725M-ND.
CONN DB50 CRIMP FEMALE TIN - 170-050-272-020
Order 'conn db50 crimp female tin - 170-050-272-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6750F-ND.
CONN DB9 CRIMP FEMALE TIN - 170-009-272-010
Order 'conn db9 crimp female tin - 170-009-272-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5709F-ND.
CONN DB15 CRIMP FEMALE TIN - 170-015-272-010
Order 'conn db15 crimp female tin - 170-015-272-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5715F-ND.
CONN DB25 CRIMP FEMALE NICKEL - 170-025-273L010
Order 'conn db25 crimp female nickel - 170-025-273L010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5725FE-ND.
CONN DB25 CRIMP MALE TIN - 170-025-172-010
Order 'conn db25 crimp male tin - 170-025-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5725M-ND.
CONN DB50 CRIMP FEMALE TIN - 170-050-272-010
Order 'conn db50 crimp female tin - 170-050-272-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5750F-ND.
CONN DB25 CRIMP FEMALE NICKEL - 170-025-273L020
Order 'conn db25 crimp female nickel - 170-025-273L020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6725FE-ND.
CONN DB37 CRIMP FEM TIN - 170-037-272-020
Order 'conn db37 crimp fem tin - 170-037-272-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6737F-ND.
Send this link via E-Mail
Help With This Screen