CONN DB9 CRIMP FEMALE TIN - 170-009-272-020
| Digi-Key Part Number | 6709F-ND |
1 10 100 500 1000 |
1.71000 1.47500 1.00300 .85550 .73750 |
Extended Price
1.71 14.75 100.30 427.75 737.50 |
| Manufacturer Part Number | 170-009-272-020 | |||
| Description | CONN DB9 CRIMP FEMALE TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 170-009-272-020 |
| Vendor | NorComp |
| Category | Connectors |
| Connector Type | Receptacle, D-Type |
| Number of Positions [Total] | 9 |
| Packaging | Tray |
| Height | 12.598 mm [Typ] |
| Length | 30.810 mm [Typ] |
| Shell Finish | Tin |
| Shell Finish | Zinc |
| Shell Material | Steel |
| A | 30.810 mm [Typ] |
| B | 24.994 mm [Typ] |
| C | 12.598 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
170 009 272 020 170009272020 6709F ND 6709FND 6709F |
170-009-272-020 Specification Sheet
CONN DB9 CRIMP FEMALE TIN - 170-009-272-020 (6709F-ND)
Related parts:CONN DB9 CRIMP FEMALE TIN - 170-009-272-020
Order 'conn db9 crimp female tin - 170-009-272-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6709F-ND.
CONN DB9 CRIMP FEMALE TIN - 170-009-272-010
Order 'conn db9 crimp female tin - 170-009-272-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5709F-ND.
CONN DB9 CRIMP FEMALE TIN - 170-009-272-000
Order 'conn db9 crimp female tin - 170-009-272-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 709F-ND.
CONN DB9 CRIMP FEMALE TIN - 170-009-272-030
Order 'conn db9 crimp female tin - 170-009-272-030' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 7709F-ND.
CONN DB9 CRIMP MALE TIN - 170-009-172-020
Order 'conn db9 crimp male tin - 170-009-172-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6709M-ND.
CONN DB15 CRIMP FEMALE TIN - 170-015-272-020
Order 'conn db15 crimp female tin - 170-015-272-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6715F-ND.
CONN DB25 CRIMP FEMALE TIN - 170-025-272-020
Order 'conn db25 crimp female tin - 170-025-272-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6725F-ND.
CONN DB50 CRIMP FEMALE TIN - 170-050-272-020
Order 'conn db50 crimp female tin - 170-050-272-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6750F-ND.
CONN DB9 CRIMP FEMALE NICKEL - 170-009-273L010
Order 'conn db9 crimp female nickel - 170-009-273L010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5709FE-ND.
CONN DB9 CRIMP MALE TIN - 170-009-172-010
Order 'conn db9 crimp male tin - 170-009-172-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5709M-ND.
CONN DB15 CRIMP FEMALE TIN - 170-015-272-010
Order 'conn db15 crimp female tin - 170-015-272-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5715F-ND.
CONN DB25 CRIMP FEMALE TIN - 170-025-272-010
Order 'conn db25 crimp female tin - 170-025-272-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5725F-ND.
CONN DB50 CRIMP FEMALE TIN - 170-050-272-010
Order 'conn db50 crimp female tin - 170-050-272-010' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 5750F-ND.
CONN DB9 CRIMP FEMALE NICKEL - 170-009-273L020
Order 'conn db9 crimp female nickel - 170-009-273L020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6709FE-ND.
CONN DB37 CRIMP FEM TIN - 170-037-272-020
Order 'conn db37 crimp fem tin - 170-037-272-020' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 6737F-ND.
Send this link via E-Mail
Help With This Screen