CONN DSUB COMBO 8POS 8W8 SOCKET - 3008W8SXX99A10X - Connectors
D-sub, D-shaped - Housing Connector Conec Receptacle for Female Contacts - 3008W8SXX99A10X
| Digi-Key Part Number | 626-1109-ND |
1 10 100 500 1000 |
3.90000 2.60000 2.08000 1.88500 1.82000 |
Extended Price
3.90 26.00 208.00 942.50 1820.00 |
| Manufacturer Part Number | 3008W8SXX99A10X | |||
| Description | CONN DSUB COMBO 8POS 8W8 SOCKET | |||
| Quantity Available | 57 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3008W8SXX99A10X |
| Vendor | Conec |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Type | 8W8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3008W8SXX99A10X 3008W8SXX99A10X 626 1109 ND 6261109ND 626-1109 |
3008W8SXX99A10X Specification Sheet
CONN DSUB COMBO 8POS 8W8 SOCKET - 3008W8SXX99A10X (626-1109-ND) - Connectors
Related parts D-sub, D-shaped - Housing Connector Conec Receptacle for Female Contacts - 3008W8SXX99A10XCONN DSUB COMBO 8POS 8W8 SOCKET - 3008W8SXX99A10X
Order 'conn dsub combo 8pos 8w8 socket - 3008W8SXX99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1109-ND.
CONN DSUB COMBO 8POS 8W8 SOCKET - 3008W8SXX99A30X
Order 'conn dsub combo 8pos 8w8 socket - 3008W8SXX99A30X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1111-ND.
CONN DSUB COMBO 8POS 8W8 SKT R/A - 3008W8SXX56N40X
Order 'conn dsub combo 8pos 8w8 skt r/a - 3008W8SXX56N40X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1112-ND.
CONN DSUB COMBO 8POS 8W8 PLUG - 3008W8PXX99A10X
Order 'conn dsub combo 8pos 8w8 plug - 3008W8PXX99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1110-ND.
CONN DSUB COMBO 7POS 7W2 SOCKET - 3007W2SCM99A10X
Order 'conn dsub combo 7pos 7w2 socket - 3007W2SCM99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1113-ND.
CONN DSUB COMBO 7POS 7W2 SOCKET - 3007W2SCM99A30X
Order 'conn dsub combo 7pos 7w2 socket - 3007W2SCM99A30X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1115-ND.
CONN DSUB COMBO 9POS 9W4 SOCKET - 3009W4SCM99A10X
Order 'conn dsub combo 9pos 9w4 socket - 3009W4SCM99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1117-ND.
CONN DSUB COMBO 9POS 9W4 SOCKET - 3009W4SCM99A30X
Order 'conn dsub combo 9pos 9w4 socket - 3009W4SCM99A30X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1119-ND.
CONN DSUB COMBO 2POS 2W2C SOCKET - 302W2CSXX99A10X
Order 'conn dsub combo 2pos 2w2c socket - 302W2CSXX99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1093-ND.
CONN DSUB COMBO 2POS 2W2C SOCKET - 302W2CSXX99A30X
Order 'conn dsub combo 2pos 2w2c socket - 302W2CSXX99A30X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1095-ND.
CONN DSUB COMBO 3POS 3W3C SOCKET - 303W3CSXX99A10X
Order 'conn dsub combo 3pos 3w3c socket - 303W3CSXX99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1097-ND.
CONN DSUB COMBO 3POS 3W3C SOCKET - 303W3CSXX99A30X
Order 'conn dsub combo 3pos 3w3c socket - 303W3CSXX99A30X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1099-ND.
CONN DSUB COMBO 3POS 3W3 SOCKET - 3003W3SXX99A10X
Order 'conn dsub combo 3pos 3w3 socket - 3003W3SXX99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1101-ND.
CONN DSUB COMBO 3POS 3W3 SOCKET - 3003W3SXX99A30X
Order 'conn dsub combo 3pos 3w3 socket - 3003W3SXX99A30X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1103-ND.
CONN DSUB COMBO 5POS 5W5 SOCKET - 3005W5SXX99A10X
Order 'conn dsub combo 5pos 5w5 socket - 3005W5SXX99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1105-ND.
Options for D-sub, D-shaped - Housing Connector Conec Receptacle for Female Contacts - 3008W8SXX99A10X
Send this link via E-Mail
Help With This Screen
