CONN DSUB COMBO 3POS 3W3 PLUG - 3003W3PXX99A10X
| Digi-Key Part Number | 626-1102-ND |
1 10 100 500 1000 |
2.14000 1.38600 1.08990 .94500 .91350 |
Extended Price
2.14 13.86 108.99 472.50 913.50 |
| Manufacturer Part Number | 3003W3PXX99A10X | |||
| Description | CONN DSUB COMBO 3POS 3W3 PLUG | |||
| Quantity Available | 346 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3003W3PXX99A10X |
| Vendor | Conec |
| Category | Connectors |
| Connector Type | Plug, D-Type |
| Number of Positions [Total] | 3 |
| Packaging | Bulk |
| Length | 39.520 mm [Typ] |
| Width | 12.930 mm [Typ] |
| Shell Finish | Tin |
| Shell Material | Steel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3003W3PXX99A10X 3003W3PXX99A10X 626 1102 ND 6261102ND 626-1102 |
3003W3PXX99A10X Specification Sheet
CONN DSUB COMBO 3POS 3W3 PLUG - 3003W3PXX99A10X (626-1102-ND)
Related parts:CONN DSUB COMBO 3POS 3W3 PLUG - 3003W3PXX99A10X
Order 'conn dsub combo 3pos 3w3 plug - 3003W3PXX99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1102-ND.
CONN DSUB COMBO 3POS 3W3C PLUG - 303W3CPXX99A10X
Order 'conn dsub combo 3pos 3w3c plug - 303W3CPXX99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1098-ND.
CONN DSUB COMBO 3POS 3W3 SOCKET - 3003W3SXX99A10X
Order 'conn dsub combo 3pos 3w3 socket - 3003W3SXX99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1101-ND.
CONN DSUB COMBO 3POS 3W3 SOCKET - 3003W3SXX99A30X
Order 'conn dsub combo 3pos 3w3 socket - 3003W3SXX99A30X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1103-ND.
CONN DSUB COMBO 3PS 3W3 SKT R/A - 3003W3SXX56N40X
Order 'conn dsub combo 3ps 3w3 skt r/a - 3003W3SXX56N40X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1104-ND.
CONN DSUB COMBO 7POS 7W2 PLUG - 3007W2PCM99A10X
Order 'conn dsub combo 7pos 7w2 plug - 3007W2PCM99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1114-ND.
CONN DSUB COMBO 9POS 9W4 PLUG - 3009W4PCM99A10X
Order 'conn dsub combo 9pos 9w4 plug - 3009W4PCM99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1118-ND.
CONN DSUB COMBO 17POS 17W2 PLUG - 3017W2PCM99A10X
Order 'conn dsub combo 17pos 17w2 plug - 3017W2PCM99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1122-ND.
CONN DSUB COMBO 13POS 13W3 PLUG - 3013W3PCM99A10X
Order 'conn dsub combo 13pos 13w3 plug - 3013W3PCM99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1126-ND.
CONN DSUB COMBO 17POS 17W5 PLUG - 3017W5PCM99A10X
Order 'conn dsub combo 17pos 17w5 plug - 3017W5PCM99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1130-ND.
CONN DSUB COMBO 21POS 21WA4 PLUG - 321WA4PCM99A10X
Order 'conn dsub combo 21pos 21wa4 plug - 321WA4PCM99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1134-ND.
CONN DSUB COMBO 24POS 24W7 PLUG - 3024W7PCM99A10X
Order 'conn dsub combo 24pos 24w7 plug - 3024W7PCM99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1138-ND.
CONN DSUB COMBO 2POS 2W2C PLUG - 302W2CPXX99A10X
Order 'conn dsub combo 2pos 2w2c plug - 302W2CPXX99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1094-ND.
CONN DSUB COMBO 3POS 3W3C SOCKET - 303W3CSXX99A10X
Order 'conn dsub combo 3pos 3w3c socket - 303W3CSXX99A10X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1097-ND.
CONN DSUB COMBO 3POS 3W3C SOCKET - 303W3CSXX99A30X
Order 'conn dsub combo 3pos 3w3c socket - 303W3CSXX99A30X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1099-ND.
Send this link via E-Mail
Help With This Screen