CONN RCPT D-SUB 104POS CRIMP - 204546-2 - Connectors
| Digi-Key Part Number | 204546-2-ND |
10 |
223.50000 |
Extended Price
2235.00 |
| Manufacturer Part Number | 204546-2 | |||
| Description | CONN RCPT D-SUB 104POS CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 204546-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, Undefined |
| Features | Mounting Hardware |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Crimp |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Names, Registered & Trademark Names | AMPLIMITE® HDD-22 |
| Type | DB104HD, High Density |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
204546 2 2045462 |
CONN RCPT D-SUB 104POS CRIMP - 204546-2 (204546-2-ND) - Connectors
Related parts Connectors:CONN RCPT D-SUB 104POS CRIMP - 204546-2
Order 'conn rcpt d-sub 104pos crimp - 204546-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204546-2-ND.
CONN PLUG D-SUB 104POS CRIMP - 206066-2
Order 'conn plug d-sub 104pos crimp - 206066-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 206066-2-ND.
CONN PLUG D-SUB 44POS CRIMP - 204541-2
Order 'conn plug d-sub 44pos crimp - 204541-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204541-2-ND.
CONN RCPT D-SUB 15POS CRIMP - 205557-3
Order 'conn rcpt d-sub 15pos crimp - 205557-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205557-3-ND.
CONN RCPT D-SUB 50POS CRIMP - 205563-3
Order 'conn rcpt d-sub 50pos crimp - 205563-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205563-3-ND.
CONN RCPT D-SUB 104POS SERIES 90 - 1218747-6
Order 'conn rcpt d-sub 104pos series 90 - 1218747-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218747-6-ND.
CONN RCPT HSNG 2POS 2.50MM CRIMP - 172677-2
Order 'conn rcpt hsng 2pos 2.50mm crimp - 172677-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 172677-2-ND.
CONN RCPT TAB 20-16AWG CRIMP - 62050-2
Order 'conn rcpt tab 20-16awg crimp - 62050-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62050-2-ND.
CONN RCPT FLAG .250 TIN CRIMP - 63314-2
Order 'conn rcpt flag .250 tin crimp - 63314-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63314-2-ND.
CONN RCPT 18-14AWG .187 CRIMP - 63596-2
Order 'conn rcpt 18-14awg .187 crimp - 63596-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63596-2-ND.
CONN RCPT HSNG 2POS 1.5MM CRIMP - 353908-2
Order 'conn rcpt hsng 2pos 1.5mm crimp - 353908-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98653-ND.
CONN RCPT CONT BNC DL CRIMP GOLD - 2-331368-3
Order 'conn rcpt cont bnc dl crimp gold - 2-331368-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-331368-3-ND.
CONN D-SUB PLUG 104POS CRIMP - 204547-2
Order 'conn d-sub plug 104pos crimp - 204547-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204547-2-ND.
CONN D-SUB RECPT HD 104POS CRIMP - 204522-2
Order 'conn d-sub recpt hd 104pos crimp - 204522-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204522-2-ND.
CONN D-SUB PLUG HD 104POS CRIMP - 204523-2
Order 'conn d-sub plug hd 104pos crimp - 204523-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204523-2-ND.
Send this link via E-Mail
Help With This Screen