AMPLI,ASSY,PLUG,STD,90,6 - 204511-1
| Digi-Key Part Number | 204511-1-ND |
25 |
21.07520 |
Extended Price
526.88 |
| Manufacturer Part Number | 204511-1 | |||
| Description | AMPLI,ASSY,PLUG,STD,90,6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 204511-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug, D-Type |
| Length | 69.317 mm [Typ] |
| Width | 16.967 mm [Typ] |
| Shell Finish | Cadmium |
| Shell Material | Steel |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
204511 1 2045111 |
204511-1 Specification Sheet
AMPLI,ASSY,PLUG,STD,90,6 - 204511-1 (204511-1-ND)
Related parts:CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589455-2-ND.
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1589473-1-ND.
CONN LEAD ASSY SGL-END 16AWG 6" - 862545-1
Order 'conn lead assy sgl-end 16awg 6" - 862545-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 862545-1-ND.
CONN SOCKET ASSY 18POS 800 SER - 6-1437533-1
Order 'conn socket assy 18pos 800 ser - 6-1437533-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1437533-1-ND.
AMP TBC PLUS PIN ASSY 90 POS - 535843-1
Order 'amp tbc plus pin assy 90 pos - 535843-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 535843-1-ND.
AMP TBC PLUS PIN ASSY 90 POS - 535845-1
Order 'amp tbc plus pin assy 90 pos - 535845-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 535845-1-ND.
AMP TBC PLUS PIN ASSY 120 POS - 535845-6
Order 'amp tbc plus pin assy 120 pos - 535845-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 535845-6-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589457-2-ND.
MOD PLUG ASSY, 4 POSN, LINE - 5-641335-1
Order 'mod plug assy, 4 posn, line - 5-641335-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-641335-1-ND.
HDI PIN ASSY 3 ROW 387 POS - 532836-1
Order 'hdi pin assy 3 row 387 pos - 532836-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532836-1-ND.
HDI PIN ASSY 4 ROW 516 POS - 532944-1
Order 'hdi pin assy 4 row 516 pos - 532944-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532944-1-ND.
HDI PIN ASSY 4 ROW 320 POS - 533083-1
Order 'hdi pin assy 4 row 320 pos - 533083-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533083-1-ND.
HDI PIN ASSY 4 ROW 100 POS - 533254-1
Order 'hdi pin assy 4 row 100 pos - 533254-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533254-1-ND.
HDI PIN ASSY 3 ROW 240 POS - 533294-1
Order 'hdi pin assy 3 row 240 pos - 533294-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533294-1-ND.
HDI PIN ASSY 4 ROW 320 POS - 533447-1
Order 'hdi pin assy 4 row 320 pos - 533447-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533447-1-ND.
Send this link via E-Mail
Help With This Screen