AMPLI,ASSY,PLUG,STD,90,5 - 204509-1
| Digi-Key Part Number | 204509-1-ND |
25 |
19.38000 |
Extended Price
484.50 |
| Manufacturer Part Number | 204509-1 | |||
| Description | AMPLI,ASSY,PLUG,STD,90,5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 204509-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug, D-Type |
| Number of Positions [Total] | 78 |
| Length | 66.929 mm [Typ] |
| Width | 15.367 mm [Typ] |
| Shell Finish | Cadmium |
| Shell Material | Steel |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
204509 1 2045091 |
204509-1 Specification Sheet
AMPLI,ASSY,PLUG,STD,90,5 - 204509-1 (204509-1-ND)
Related parts:MOD PLUG ASSY, 4 POSN, LINE - 5-641335-1
Order 'mod plug assy, 4 posn, line - 5-641335-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-641335-1-ND.
MOD PLUG ASSY, 6 POSN, LINE - 5-641337-1
Order 'mod plug assy, 6 posn, line - 5-641337-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-641337-1-ND.
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1589473-1-ND.
AMP TBC PLUS PIN ASSY 90 POS - 535843-1
Order 'amp tbc plus pin assy 90 pos - 535843-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 535843-1-ND.
AMP TBC PLUS PIN ASSY 90 POS - 535845-1
Order 'amp tbc plus pin assy 90 pos - 535845-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 535845-1-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589455-2-ND.
CONN D-SUB PLUG 9POS 26AWG - 5-1532020-1
Order 'conn d-sub plug 9pos 26awg - 5-1532020-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532020-1-ND.
CONN D-SUB PLUG 109 MIX 3C3 - 5-448153-1
Order 'conn d-sub plug 109 mix 3c3 - 5-448153-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34505-ND.
CONN D-SUB PLUG 109 MIX 11C1 - 5-211111-1
Order 'conn d-sub plug 109 mix 11c1 - 5-211111-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34507-ND.
CONN D-SUB PLUG 109 MIX 5C5 - 5-212491-1
Order 'conn d-sub plug 109 mix 5c5 - 5-212491-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34509-ND.
CONN D-SUB PLUG 109 MIX 9C4 - 5-212498-1
Order 'conn d-sub plug 109 mix 9c4 - 5-212498-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34513-ND.
CONN D-SUB PLUG 109 MIX 13C3 - 5-208810-1
Order 'conn d-sub plug 109 mix 13c3 - 5-208810-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34515-ND.
CONN D-SUB PLUG 109 MIX 21C1 - 5-212522-1
Order 'conn d-sub plug 109 mix 21c1 - 5-212522-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34517-ND.
CONN D-SUB PLUG 109 MIX 8C8 - 5-446405-1
Order 'conn d-sub plug 109 mix 8c8 - 5-446405-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34519-ND.
CONN D-SUB PLUG 109 MIX 21C4 - 5-212530-1
Order 'conn d-sub plug 109 mix 21c4 - 5-212530-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34521-ND.
Send this link via E-Mail
Help With This Screen