CONN D-SUB RECEPT 62 POS CRIMP - 204506-1
| Digi-Key Part Number | 204506-1-ND |
25 |
18.43520 |
Extended Price
460.88 |
| Manufacturer Part Number | 204506-1 | |||
| Description | CONN D-SUB RECEPT 62 POS CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 204506-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, D-Type |
| Number of Positions [Total] | 62 |
| Length | 69.317 mm [Typ] |
| Width | 12.548 mm [Typ] |
| Shell Finish | Cadmium |
| Shell Material | Steel |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
204506 1 2045061 |
204506-1 Specification Sheet
CONN D-SUB RECEPT 62 POS CRIMP - 204506-1 (204506-1-ND)
Related parts:CONN D-SUB RECEPT 62 POS CRIMP - 204506-1
Order 'conn d-sub recept 62 pos crimp - 204506-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204506-1-ND.
CONN D-SUB RECEPT 15 POS CRIMP - 1757824-1
Order 'conn d-sub recept 15 pos crimp - 1757824-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1757824-1-ND.
CONN D-SUB RECEPT 15 POS CRIMP - 204500-1
Order 'conn d-sub recept 15 pos crimp - 204500-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204500-1-ND.
CONN D-SUB RECEPT 104 POS CRIMP - 204510-1
Order 'conn d-sub recept 104 pos crimp - 204510-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204510-1-ND.
CONN D-SUB PLUG 26 POS CRIMP - 204503-1
Order 'conn d-sub plug 26 pos crimp - 204503-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204503-1-ND.
CONN D-SUB PLUG 15POS HD CRIMP - 204525-1
Order 'conn d-sub plug 15pos hd crimp - 204525-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204525-1-ND.
CONN D-SUB RCPT 26POS HD CRIMP - 204526-1
Order 'conn d-sub rcpt 26pos hd crimp - 204526-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204526-1-ND.
CONN D-SUB RCPT 62POS HD CRIMP - 204530-1
Order 'conn d-sub rcpt 62pos hd crimp - 204530-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204530-1-ND.
CONN D-SUB PLUG 62POS HD CRIMP - 213118-1
Order 'conn d-sub plug 62pos hd crimp - 213118-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 213118-1-ND.
CONN D-SUB RECPT HD 15POS CRIMP - 204524-1
Order 'conn d-sub recpt hd 15pos crimp - 204524-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204524-1-ND.
CONN D-SUB RECEPT 109 MIX 36C4 - 208550-1
Order 'conn d-sub recept 109 mix 36c4 - 208550-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 208550-1-ND.
CONN D-SUB RECEPT 109 MIX 24C7 - 208552-1
Order 'conn d-sub recept 109 mix 24c7 - 208552-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 208552-1-ND.
CONN D-SUB RECEPT 109 MIX 13C3 - 208811-1
Order 'conn d-sub recept 109 mix 13c3 - 208811-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 208811-1-ND.
CONN D-SUB RECEPT 109 MIX 11C1 - 211112-1
Order 'conn d-sub recept 109 mix 11c1 - 211112-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 211112-1-ND.
CONN D-SUB RECEPT 109 MIX 5C5 - 212059-1
Order 'conn d-sub recept 109 mix 5c5 - 212059-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 212059-1-ND.
Send this link via E-Mail
Help With This Screen