RECEPT ASSY,SZ 3,AMPLIMITE - 204504-1
| Digi-Key Part Number | 204504-1-ND |
25 |
14.76000 |
Extended Price
369.00 |
| Manufacturer Part Number | 204504-1 | |||
| Description | RECEPT ASSY,SZ 3,AMPLIMITE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 204504-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, D-Type |
| Number of Positions [Total] | 44 |
| Length | 53.035 mm [Typ] |
| Width | 12.548 mm [Typ] |
| Shell Finish | Cadmium |
| Shell Material | Steel |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
204504 1 2045041 |
204504-1 Specification Sheet
RECEPT ASSY,SZ 3,AMPLIMITE - 204504-1 (204504-1-ND)
Related parts:CABLE CLAMP ASSY SZ 3 5 PC PART - 207345-2
Order 'cable clamp assy sz 3 5 pc part - 207345-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 207345-2-ND.
LEAD ASSY 16AWG DOUBLE END 12" - 1-863702-3
Order 'lead assy 16awg double end 12" - 1-863702-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-863702-3-ND.
RECEPT ASSY,SZ 3,AMPLIMITE - 204504-1
Order 'recept assy,sz 3,amplimite - 204504-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204504-1-ND.
CABLE CLAMP ASSY SZ 1 5 PC PT - 207467-2
Order 'cable clamp assy sz 1 5 pc pt - 207467-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 207467-2-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589455-2-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589457-2-ND.
LEAD ASSY 16AWG DOUBLE END 24" - 1-830126-6
Order 'lead assy 16awg double end 24" - 1-830126-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-830126-6-ND.
LEAD ASSY 16AWG DOUBLE END 36" - 1-830126-7
Order 'lead assy 16awg double end 36" - 1-830126-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-830126-7-ND.
LEAD ASSY 16AWG SNGL END 6.004" - 1-839564-8
Order 'lead assy 16awg sngl end 6.004" - 1-839564-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-839564-8-ND.
LEAD ASSY DOUBLE MOLDED END 20MM - 1-846950-8
Order 'lead assy double molded end 20mm - 1-846950-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-846950-8-ND.
LEAD ASSY 16AWG SNG END 127MM - 1-862545-7
Order 'lead assy 16awg sng end 127mm - 1-862545-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-862545-7-ND.
LEAD ASSY 16AWG DOUBLE END 36" - 1-862548-6
Order 'lead assy 16awg double end 36" - 1-862548-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-862548-6-ND.
PC CARD ASSY 15POS 1FT 30AWG - 621611-1
Order 'pc card assy 15pos 1ft 30awg - 621611-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 621611-1-ND.
LEAD ASSY SINGLE END 610MM - 830611-1
Order 'lead assy single end 610mm - 830611-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 830611-1-ND.
CONN RCPT ASSY LGH 6POS AU - 867473-1
Order 'conn rcpt assy lgh 6pos au - 867473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 867473-1-ND.
Send this link via E-Mail
Help With This Screen