Keywords:





D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 1757824-1

CONN D-SUB RECEPT 15 POS CRIMP - 1757824-1

Digi-Key Part Number 1757824-1-ND
Price Break
1
25
100
500
Unit Price
9.84000
8.20000
6.56000
5.44480
Extended Price
9.84
205.00
656.00
2722.40
Manufacturer Part Number1757824-1
DescriptionCONN D-SUB RECEPT 15 POS CRIMP
Quantity Available 145
All prices are in USD

Purchase D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 1757824-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 1757824-1
Technical/Catalog Information1757824-1
VendorTyco Electronics
CategoryConnectors
Connector TypeReceptacle for Female Contacts
Features-
Flange FeatureHollow, Unthreaded
Number of Positions 15
Number of Rows3
TypeDB15HD, High Density
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1757824 1
17578241

1757824-1 Specification Sheet

Image of CONN D-SUB RECEPT 15 POS CRIMP - 1757824-1

CONN D-SUB RECEPT 15 POS CRIMP - 1757824-1 (1757824-1-ND)

Related parts D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 1757824-1
D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 1757824-1
 Order 'conn d-sub recept 15 pos crimp - 1757824-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1757824-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 204500-1
 Order 'conn d-sub recept 15 pos crimp - 204500-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204500-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 204506-1
 Order 'conn d-sub recept 62 pos crimp - 204506-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204506-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 204510-1
 Order 'conn d-sub recept 104 pos crimp - 204510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204510-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 1757824-7
 Order 'conn d-sub recpt hd 15pos crimp - 1757824-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34439-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1757824-8
 Order 'conn d-sub recpt hd 26pos crimp - 1757824-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34441-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Assembly Kit 204512-2
 Order 'conn d-sub recpt hd 15pos crimp - 204512-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204512-2-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins Assembly Kit 204513-2
 Order 'conn d-sub plug hd 15pos crimp - 204513-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204513-2-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 204517-2
 Order 'conn d-sub plug 44 pos crimp - 204517-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204517-2-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1757823-7
 Order 'conn d-sub plug hd 15pos crimp - 1757823-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34440-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts Mounting Hardware 204525-1
 Order 'conn d-sub plug 15pos hd crimp - 204525-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204525-1-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 5748948-1
 Order 'conn d-sub recept r/a 15pos - 5748948-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5748948-1-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 748948-1
 Order 'conn d-sub recept r/a 15pos - 748948-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 748948-1-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 788799-1
 Order 'conn d-sub recept r/a 15pos - 788799-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788799-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 1757826-1
 Order 'conn d-sub recpt hd 15pos crimp - 1757826-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1757826-1-ND.

Options for D-sub, D-shaped - Housing Connector Tyco Electronics Receptacle for Female Contacts - 1757824-1
Send this link via E-Mail
Help With This Screen

CONN D-SUB RECEPT 15 POS CRIMP - 1757824-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN D-SUB RECEPT 109 SERIES - 445730-5 Next: CONN D-SUB RECEPT 15 POS CRIMP - 204500-1
CONN D-SUB RECEPT 15 POS CRIMP - 1757824-1