CONN MINI-D 80POS R/A RECPT - N10280-5242PC - Connectors
| Digi-Key Part Number | N10280-5242PC-ND |
100 |
8.50500 |
Extended Price
850.50 |
| Manufacturer Part Number | N10280-5242PC | |||
| Description | CONN MINI-D 80POS R/A RECPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N10280-5242PC |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | Latch Lock, Shielded |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Termination | Solder |
| Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | Vendor Undefined |
| Other Names |
N10280 5242PC N102805242PC |
N10280-5242PC Specification Sheet
CONN MINI-D 80POS R/A RECPT - N10280-5242PC (N10280-5242PC-ND) - Connectors
Related parts Connectors :CONN MINI-D 80POS R/A RECPT - N10280-5242PC
Order 'conn mini-d 80pos r/a recpt - N10280-5242PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10280-5242PC-ND.
CONN MINI-D 80POS R/A RECPT - N10280-52B2PC
Order 'conn mini-d 80pos r/a recpt - N10280-52B2PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10280-52B2PC-ND.
CONN MINI-D 80POS R/A RECPT - N10280-52E2PC
Order 'conn mini-d 80pos r/a recpt - N10280-52E2PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10280-52E2PC-ND.
CONN MINI-D 50POS R/A RECPT - N10250-5242PC
Order 'conn mini-d 50pos r/a recpt - N10250-5242PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10250-5242PC-ND.
CONN MINI-D 68POS R/A RECPT - N10268-5242PC
Order 'conn mini-d 68pos r/a recpt - N10268-5242PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10268-5242PC-ND.
CONN MINI-D 100POS R/A RECPT - N102A0-5242PC
Order 'conn mini-d 100pos r/a recpt - N102A0-5242PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N102A0-5242PC-ND.
CONN MINI-D 26POS R/A RECPT - 10226-2210PE
Order 'conn mini-d 26pos r/a recpt - 10226-2210PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10226-2210PE-ND.
CONN MINI-D 26POS R/A RECPT - 10226-55F3PC
Order 'conn mini-d 26pos r/a recpt - 10226-55F3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10226-55F3PC-ND.
CONN MINI-D 26POS R/A RECPT - 10226-55H3JL
Order 'conn mini-d 26pos r/a recpt - 10226-55H3JL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10226-55H3JL-ND.
CONN MINI-D 26POS R/A RECPT - 10226-55H3PC
Order 'conn mini-d 26pos r/a recpt - 10226-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10226-55H3PC-ND.
CONN MINI-D 36POS R/A RECPT - 10236-55F3VC
Order 'conn mini-d 36pos r/a recpt - 10236-55F3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10236-55F3VC-ND.
CONN MINI-D 50POS R/A RECPT - 10250-55F3PC
Order 'conn mini-d 50pos r/a recpt - 10250-55F3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10250-55F3PC-ND.
CONN MINI-D 50POS R/A RECPT - 10250-55G3PC
Order 'conn mini-d 50pos r/a recpt - 10250-55G3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10250-55G3PC-ND.
CONN MINI-D 68POS R/A RECPT - 10268-55G3JL
Order 'conn mini-d 68pos r/a recpt - 10268-55G3JL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10268-55G3JL-ND.
CONN MINI-D 14POS R/A RECPT - N10214-5212PC
Order 'conn mini-d 14pos r/a recpt - N10214-5212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number N10214-5212PC-ND.
Send this link via E-Mail
Help With This Screen
