CONN MINI D PLUG 36POS IDC GOLD - 10136-6000EC - Connectors
| Digi-Key Part Number | MPB36A-ND |
1 10 100 250 500 1000 |
6.24000 5.25000 4.74000 4.50000 4.29000 3.90000 |
Extended Price
6.24 52.50 474.00 1125.00 2145.00 3900.00 |
| Manufacturer Part Number | 10136-6000EC | |||
| Description | CONN MINI D PLUG 36POS IDC GOLD | |||
| Quantity Available | 142 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10136-6000EC |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 101, MDR |
| Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10136 6000EC 101366000EC MPB36A ND MPB36AND MPB36A |
10136-6000EC Specification Sheet
CONN MINI D PLUG 36POS IDC GOLD - 10136-6000EC (MPB36A-ND) - Connectors
Related parts Connectors :CONN MINI D PLUG 36POS IDC GOLD - 10136-6000EC
Order 'conn mini d plug 36pos idc gold - 10136-6000EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB36A-ND.
CONN MINI D PLUG 100POS IDC GOLD - 101A0-6000EC
Order 'conn mini d plug 100pos idc gold - 101A0-6000EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB100A-ND.
CONN MINI D PLUG 14POS IDC GOLD - 10114-6000EC
Order 'conn mini d plug 14pos idc gold - 10114-6000EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB14A-ND.
CONN MINI D PLUG 20POS IDC GOLD - 10120-6000EC
Order 'conn mini d plug 20pos idc gold - 10120-6000EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB20A-ND.
CONN MINI D PLUG 26POS IDC GOLD - 10126-6000EC
Order 'conn mini d plug 26pos idc gold - 10126-6000EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB26A-ND.
CONN MINI D PLUG 40POS IDC GOLD - 10140-6000EC
Order 'conn mini d plug 40pos idc gold - 10140-6000EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB40A-ND.
CONN MINI D PLUG 50POS IDC GOLD - 10150-6000EC
Order 'conn mini d plug 50pos idc gold - 10150-6000EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB50A-ND.
CONN MINI D PLUG 68POS IDC GOLD - 10168-6000EC
Order 'conn mini d plug 68pos idc gold - 10168-6000EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB68A-ND.
CONN MINI D PLUG 80POS IDC GOLD - 10180-6000EC
Order 'conn mini d plug 80pos idc gold - 10180-6000EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB80A-ND.
CONN MINI D PLUG 36POS SLD CUP - 10136-3000VE
Order 'conn mini d plug 36pos sld cup - 10136-3000VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1704-ND.
CONN MINI D PLUG 36POS SLD CUP - 10136-3000PE
Order 'conn mini d plug 36pos sld cup - 10136-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1770-ND.
CONN MINI D RECPT 36POS IDC GOLD - 10236-0210EC
Order 'conn mini d recpt 36pos idc gold - 10236-0210EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MRB36A-ND.
CONN MINI D PLUG 36POS R/A GOLD - 10136-52B2VC
Order 'conn mini d plug 36pos r/a gold - 10136-52B2VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1709-ND.
CONN MINI D PLUG 36POS R/A REV - 10136-72B2VC
Order 'conn mini d plug 36pos r/a rev - 10136-72B2VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10136-72B2VC-ND.
CONN MINI D RECPT 20POS IDC GOLD - 10220-0210EC
Order 'conn mini d recpt 20pos idc gold - 10220-0210EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MRB20A-ND.
Send this link via E-Mail
Help With This Screen