Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-52P-1.27DS(71)
CONN HEADER R/A 52POS 1.27MM - FX2-52P-1.27DS(71) - Connectors, Interconnects
| Digi-Key Part Number | H10631-ND |
1 25 100 250 500 1000 2500 5000 |
5.02000 3.89240 3.11400 2.50852 2.33550 2.24900 2.20575 2.16250 |
Extended Price
5.02 97.31 311.40 627.13 1167.75 2249.00 5514.38 10812.50 |
| Manufacturer Part Number | FX2-52P-1.27DS(71) | |||
| Description | CONN HEADER R/A 52POS 1.27MM | |||
| Quantity Available | 1047 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX2-52P-1.27DS(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Pitch | 0.050" (1.27mm) |
| Features | - |
| Packaging | Tray |
| Contact Finish Thickness | - |
| Height Above Board | 0.295" (7.50mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX2 52P 1 27DS 71 FX252P127DS71 H10631 ND H10631ND H10631 |
CONN HEADER R/A 52POS 1.27MM - FX2-52P-1.27DS(71) (H10631-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-52P-1.27DS(71)Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-52P-1.27DS(71)
Order 'conn header r/a 52pos 1.27mm - FX2-52P-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10631-ND.
Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-52P-1.27DS
Order 'conn header r/a 52pos 1.27mm - FX2-52P-1.27DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4307-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header FX2B-52PA-1.27DS(71)
Order 'conn header r/a 52pos 1.27mm - FX2B-52PA-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10495-ND.
Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-20P-1.27DS(71)
Order 'conn header r/a 20pos 1.27mm - FX2-20P-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10628-ND.
Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-32P-1.27DS(71)
Order 'conn header r/a 32pos 1.27mm - FX2-32P-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10629-ND.
Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-40P-1.27DS(71)
Order 'conn header r/a 40pos 1.27mm - FX2-40P-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10630-ND.
Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-60P-1.27DS(71)
Order 'conn header r/a 60pos 1.27mm - FX2-60P-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10632-ND.
Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-68P-1.27DS(71)
Order 'conn header r/a 68pos 1.27mm - FX2-68P-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10633-ND.
Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-80P-1.27DS(71)
Order 'conn header r/a 80pos 1.27mm - FX2-80P-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10634-ND.
Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-100P-1.27DS(71)
Order 'conn header r/a 100pos 1.27mm - FX2-100P-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10635-ND.
Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-120P-1.27DS(71)
Order 'conn header r/a 120pos 1.27mm - FX2-120P-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10636-ND.
Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts FX2-52S-1.27DS(71)
Order 'conn recept r/a 52pos 1.27mm - FX2-52S-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10640-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header FX2B-20PA-1.27DS(71)
Order 'conn header r/a 20pos 1.27mm - FX2B-20PA-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10492-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header FX2B-32PA-1.27DS(71)
Order 'conn header r/a 32pos 1.27mm - FX2B-32PA-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10493-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header FX2B-40PA-1.27DS(71)
Order 'conn header r/a 40pos 1.27mm - FX2B-40PA-1.27DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10494-ND.
Options for Gold Through Hole, Right Angle Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts FX2-52P-1.27DS(71)
Send this link via E-Mail
Help With This Screen
