IDC CABLE - MSR50K/MC50G/MCG50K - M3BMK-5006J
| Digi-Key Part Number | M3BMK-5006J-ND |
1 10 100 250 500 1000 2500 5000 |
33.44000 29.32800 21.61030 18.65176 17.36544 14.97287 14.14962 13.68654 |
Extended Price
33.44 293.28 2161.03 4662.94 8682.72 14972.87 35374.05 68432.70 |
| Manufacturer Part Number | M3BMK-5006J | |||
| Description | IDC CABLE - MSR50K/MC50G/MCG50K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3BMK-5006J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3BMK 5006J M3BMK5006J |
IDC CABLE - MSR50K/MC50G/MCG50K - M3BMK-5006J (M3BMK-5006J-ND)
Related parts:IDC CABLE - MSR50K/MC50G/MCG50K - M3BMK-5006J
Order 'idc cable - msr50k/mc50g/mcg50k - M3BMK-5006J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BMK-5006J-ND.
IDC CABLE - MSR50K/MC50G/MCG50K - M3BMK-5018J
Order 'idc cable - msr50k/mc50g/mcg50k - M3BMK-5018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BMK-5018J-ND.
IDC CABLE - MSR50K/MC50G/MCG50K - M3BMK-5036J
Order 'idc cable - msr50k/mc50g/mcg50k - M3BMK-5036J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BMK-5036J-ND.
IDC CABLE - MSC50K/MC50G/MCG50K - M3AMK-5006J
Order 'idc cable - msc50k/mc50g/mcg50k - M3AMK-5006J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-5006J-ND.
IDC CABLE - MSR50K/MC50G/MCE50K - M3BEK-5006J-ND
Order 'idc cable - msr50k/mc50g/mce50k - M3BEK-5006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-5006J-ND.
IDC CABLE - MSR50K/MC50G/MCF50K - M3BFK-5006J-ND
Order 'idc cable - msr50k/mc50g/mcf50k - M3BFK-5006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-5006J-ND.
IDC CABLE - MSR50K/MC50G/MCS50K - M3BGK-5006J-ND
Order 'idc cable - msr50k/mc50g/mcs50k - M3BGK-5006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BGK-5006J-ND.
IDC CABLE - MSR50K/MC50M/MCG50K - M3BMK-5006R
Order 'idc cable - msr50k/mc50m/mcg50k - M3BMK-5006R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BMK-5006R-ND.
IDC CABLE - MSR50K/MC50M/MCG50K - M3BMK-5018R
Order 'idc cable - msr50k/mc50m/mcg50k - M3BMK-5018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BMK-5018R-ND.
IDC CABLE - MSR50K/MC50F/MCG50K - M3BMK-5020K
Order 'idc cable - msr50k/mc50f/mcg50k - M3BMK-5020K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BMK-5020K-ND.
IDC CABLE - MSR50K/MC50M/MCG50K - M3BMK-5036R
Order 'idc cable - msr50k/mc50m/mcg50k - M3BMK-5036R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BMK-5036R-ND.
IDC CABLE - MSR50K/MC50F/MCG50K - M3BMK-5040K
Order 'idc cable - msr50k/mc50f/mcg50k - M3BMK-5040K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BMK-5040K-ND.
IDC CABLE - MSR50K/MC50F/MCG50K - M3BMK-5060K
Order 'idc cable - msr50k/mc50f/mcg50k - M3BMK-5060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BMK-5060K-ND.
IDC CABLE - MSR50K/MC50G/MCJ50K - M3BPK-5006J
Order 'idc cable - msr50k/mc50g/mcj50k - M3BPK-5006J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BPK-5006J-ND.
IDC CABLE - MSR50K/MC50G/MPR50K - M3BRK-5006J-ND
Order 'idc cable - msr50k/mc50g/mpr50k - M3BRK-5006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BRK-5006J-ND.
Send this link via E-Mail
Help With This Screen