CONN RECEPT SCA2 80POS VERT PCB - 72436-003LF - Connectors
| Digi-Key Part Number | 609-1563-ND |
1 25 100 500 1000 |
8.01000 5.44640 4.80560 4.48518 4.32500 |
Extended Price
8.01 136.16 480.56 2242.59 4325.00 |
| Manufacturer Part Number | 72436-003LF | |||
| Description | CONN RECEPT SCA2 80POS VERT PCB | |||
| Quantity Available | 785 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72436-003LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Board Lock, Latch Lock |
| Flange Feature | - |
| Mounting Type | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 72436 |
| Type | SCA-2 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72436 003LF 72436003LF 609 1563 ND 6091563ND 609-1563 |
72436-003LF Specification Sheet
CONN RECEPT SCA2 80POS VERT PCB - 72436-003LF (609-1563-ND) - Connectors
Related parts Connectors :CONN RECEPT SCA2 80POS VERT PCB - 72436-003LF
Order 'conn recept sca2 80pos vert pcb - 72436-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1563-ND.
CONN RECEPT SCA2 80POS VERT PCB - 71780-005LF
Order 'conn recept sca2 80pos vert pcb - 71780-005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1561-ND.
CONN RECEPT SCA2 80POS VERT PCB - 72442-001LF
Order 'conn recept sca2 80pos vert pcb - 72442-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1564-ND.
CONN RECEPT SCA2 80POS VERT PCB - 72442-201LF
Order 'conn recept sca2 80pos vert pcb - 72442-201LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1565-ND.
CONN RECEPT SCA2 80POS VERT PCB - 87566-001LF
Order 'conn recept sca2 80pos vert pcb - 87566-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1569-ND.
CONN RECEPT SCA2 20POS VERT PCB - 72347-001LF
Order 'conn recept sca2 20pos vert pcb - 72347-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1562-ND.
CONN RECEPT 150POS 2MM VERT PCB - 10016537-101LF
Order 'conn recept 150pos 2mm vert pcb - 10016537-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2088-ND.
CONN RECEPT POWER 4POS VERT PCB - 10028916-4555P00LF
Order 'conn recept power 4pos vert pcb - 10028916-4555P00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2090-ND.
CONN RECEPT 90POS 2MM VERT PCB - 10034251-101LF
Order 'conn recept 90pos 2mm vert pcb - 10034251-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2093-ND.
CONN RECEPT 150POS 3MM VERT PCB - 10035146-101LF
Order 'conn recept 150pos 3mm vert pcb - 10035146-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2095-ND.
CONN RECEPT 120POS 3MM VERT PCB - 10035465-101LF
Order 'conn recept 120pos 3mm vert pcb - 10035465-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2096-ND.
CONN RECEPT 54POS 2MM VERT PCB - 10043546-101LF
Order 'conn recept 54pos 2mm vert pcb - 10043546-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2105-ND.
CONN RECEPT SAS 29POS VERT PCB - 10018182-001LF
Order 'conn recept sas 29pos vert pcb - 10018182-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1526-ND.
CONN RECEPT SAS 29POS VERT PCB - 10018182-011LF
Order 'conn recept sas 29pos vert pcb - 10018182-011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1527-ND.
CONN RECEPT SAS 29POS VERT HYBRD - 10036876-003LF
Order 'conn recept sas 29pos vert hybrd - 10036876-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1541-ND.
Send this link via E-Mail
Help With This Screen