Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN PLUG ASSEMBLY 10POS 1MM - 52660-1051

Digi-Key Part Number 52660-1051-ND
Price Break
1600
Unit Price
5.28489
Extended Price
8455.82
Manufacturer Part Number52660-1051
DescriptionCONN PLUG ASSEMBLY 10POS 1MM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information52660-1051
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Connector TypePlug, Center Strip Contacts
Contact FinishGold
FeaturesShielded
Flange Feature-
Mounting TypeFree Hanging (In-Line)
Number of Positions 10
Number of Rows2
Names, Registered & Trademark Names52660
Type-
TerminationIDC
Contact Finish Thickness20µin (0.51µm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 52660 1051
526601051

52660-1051 Specification Sheet

Image of CONN PLUG ASSEMBLY 10POS 1MM - 52660-1051

CONN PLUG ASSEMBLY 10POS 1MM - 52660-1051 (52660-1051-ND)

Related parts:
CONN PLUG ASSEMBLY 10POS 1MM - 52660-1051
 Order 'conn plug assembly 10pos 1mm - 52660-1051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52660-1051-ND.
CONN PLUG ASSEMBLY 26POS 1MM - 52660-2651
 Order 'conn plug assembly 26pos 1mm - 52660-2651' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52660-2651-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 52610-1090
 Order 'conn ffc/fpc 10pos 1mm vert smd - 52610-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5667CT-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 52610-1090
 Order 'conn ffc/fpc 10pos 1mm vert smd - 52610-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5667TR-ND.
CONN FFC/FPC 10POS 1MM R/A SMD - 52207-1090
 Order 'conn ffc/fpc 10pos 1mm r/a smd - 52207-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5703CT-ND.
CONN FFC/FPC 10POS 1MM R/A SMD - 52207-1090
 Order 'conn ffc/fpc 10pos 1mm r/a smd - 52207-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5703TR-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 52610-1071
 Order 'conn ffc/fpc 10pos 1mm vert smd - 52610-1071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7635CT-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 52610-1071
 Order 'conn ffc/fpc 10pos 1mm vert smd - 52610-1071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7635TR-ND.
CONN FFC/FPC 10POS 1MM R/A SMD - 52207-1085
 Order 'conn ffc/fpc 10pos 1mm r/a smd - 52207-1085' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7678CT-ND.
CONN FFC/FPC 10POS 1MM R/A SMD - 52207-1085
 Order 'conn ffc/fpc 10pos 1mm r/a smd - 52207-1085' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7678TR-ND.
CONN PLUG IDT 10POS 2.5MM PCB - 22-43-2100
 Order 'conn plug idt 10pos 2.5mm pcb - 22-43-2100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-2100-ND.
CONN HOUSING 2MM 10POS POLARIZED - 51110-1051
 Order 'conn housing 2mm 10pos polarized - 51110-1051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18045-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 52610-1071
 Order 'conn ffc/fpc 10pos 1mm vert smd - 52610-1071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7635DKR-ND.
CONN FFC/FPC 10POS 1MM R/A SMD - 52207-1085
 Order 'conn ffc/fpc 10pos 1mm r/a smd - 52207-1085' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7678DKR-ND.
CONN PLUG 10POS 1MM RT ANG SMD - 53268-1091
 Order 'conn plug 10pos 1mm rt ang smd - 53268-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1091-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN PLUG ASSEMB 16 POS - 179678-6 Next: CONN PLUG ASSEMBLY 26POS 1MM - 52660-2651