CONN D-SUB PLUG 44POS CRIMP - 445011-2
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445011-2
| Digi-Key Part Number | 445011-2-ND |
25 |
152.49000 |
Extended Price
3812.25 |
| Manufacturer Part Number | 445011-2 | |||
| Description | CONN D-SUB PLUG 44POS CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445011-2
| Technical/Catalog Information | 445011-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Type | DB44HD, High Density |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
445011 2 4450112 |
445011-2 Specification Sheet
CONN D-SUB PLUG 44POS CRIMP - 445011-2 (445011-2-ND)
Related parts D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445011-2CONN D-SUB PLUG 44POS CRIMP - 445011-2
Order 'conn d-sub plug 44pos crimp - 445011-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445011-2-ND.
CONN D-SUB PLUG 44POS CRIMP - 445011-1
Order 'conn d-sub plug 44pos crimp - 445011-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445011-1-ND.
CONN D-SUB PLUG 9POS CRIMP - 207252-2
Order 'conn d-sub plug 9pos crimp - 207252-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34491-ND.
CONN D-SUB PLUG 15POS CRIMP - 206798-2
Order 'conn d-sub plug 15pos crimp - 206798-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34493-ND.
CONN D-SUB PLUG 50POS CRIMP - 206804-2
Order 'conn d-sub plug 50pos crimp - 206804-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34499-ND.
CONN D-SUB PLUG 26POS CRIMP - 204515-2
Order 'conn d-sub plug 26pos crimp - 204515-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204515-2-ND.
CONN D-SUB PLUG 37POS CRIMP - 445008-2
Order 'conn d-sub plug 37pos crimp - 445008-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445008-2-ND.
CONN D-SUB PLUG 9POS CRIMP - 205556-2
Order 'conn d-sub plug 9pos crimp - 205556-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205556-2-ND.
CONN D-SUB PLUG 15POS CRIMP - 205558-2
Order 'conn d-sub plug 15pos crimp - 205558-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205558-2-ND.
CONN D-SUB PLUG 25POS CRIMP - 205560-2
Order 'conn d-sub plug 25pos crimp - 205560-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205560-2-ND.
CONN D-SUB PLUG 37POS CRIMP - 205562-2
Order 'conn d-sub plug 37pos crimp - 205562-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205562-2-ND.
CONN D-SUB PLUG 26POS CRIMP - 593061-2
Order 'conn d-sub plug 26pos crimp - 593061-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 593061-2-ND.
CONN D-SUB PLUG 104POS CRIMP - 204547-2
Order 'conn d-sub plug 104pos crimp - 204547-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204547-2-ND.
CONN D-SUB PLUG 15POS CRIMP - 745908-2
Order 'conn d-sub plug 15pos crimp - 745908-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745908-2-ND.
CONN D-SUB PLUG 50POS CRIMP - 205564-2
Order 'conn d-sub plug 50pos crimp - 205564-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205564-2-ND.
Options for D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445011-2
Send this link via E-Mail
Help With This Screen
