D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445010-1
CONN D-SUB PLUG 26POS CRIMP - 445010-1 - Connectors
| Digi-Key Part Number | 445010-1-ND |
10 |
162.22500 |
Extended Price
1622.25 |
| Manufacturer Part Number | 445010-1 | |||
| Description | CONN D-SUB PLUG 26POS CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445010-1
| Technical/Catalog Information | 445010-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Type | DB26HD, High Density |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
445010 1 4450101 |
445010-1 Specification Sheet
CONN D-SUB PLUG 26POS CRIMP - 445010-1 (445010-1-ND) - Connectors
Related parts D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445010-1D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445010-1
Order 'conn d-sub plug 26pos crimp - 445010-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445010-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 206500-1
Order 'conn d-sub plug 26pos crimp - 206500-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206500-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 211674-1
Order 'conn d-sub plug 26pos crimp - 211674-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211674-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 211678-1
Order 'conn d-sub plug 104pos crimp - 211678-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211678-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 212538-1
Order 'conn d-sub plug 27c2 crimp - 212538-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212538-1-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 211595-1
Order 'conn d-sub plug 78pos crimp - 211595-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211595-1-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins Assembly Kit 204515-2
Order 'conn d-sub plug 26pos crimp - 204515-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204515-2-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins Assembly Kit 204515-3
Order 'conn d-sub plug 26pos crimp - 204515-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204515-3-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts Mounting Hardware 204529-1
Order 'conn d-sub plug 44pos crimp - 204529-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204529-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts Mounting Hardware 204531-1
Order 'conn d-sub plug 62pos crimp - 204531-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204531-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts Mounting Hardware 205408-1
Order 'conn d-sub plug 15pos crimp - 205408-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205408-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts Mounting Hardware 205414-1
Order 'conn d-sub plug 37pos crimp - 205414-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205414-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts Mounting Hardware 205415-1
Order 'conn d-sub plug 50pos crimp - 205415-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205415-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 206498-1
Order 'conn d-sub plug 15pos crimp - 206498-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206498-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 206502-1
Order 'conn d-sub plug 62pos crimp - 206502-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206502-1-ND.
Options for D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445010-1
Send this link via E-Mail
Help With This Screen
