CONN D-SUB PLUG 37POS CRIMP - 445008-2 - Connectors
| Digi-Key Part Number | 445008-2-ND |
10 |
189.09000 |
Extended Price
1890.90 |
| Manufacturer Part Number | 445008-2 | |||
| Description | CONN D-SUB PLUG 37POS CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 445008-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | - |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Termination | Crimp |
| Contact Finish Thickness | - |
| Connector Style | DB-37 |
| Shell Size | 4; DC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
445008 2 4450082 |
445008-2 Specification Sheet
CONN D-SUB PLUG 37POS CRIMP - 445008-2 (445008-2-ND) - Connectors
Related parts Connectors :CONN D-SUB PLUG 37POS CRIMP - 445008-2
Order 'conn d-sub plug 37pos crimp - 445008-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445008-2-ND.
CONN D-SUB PLUG 37POS CRIMP - 205562-2
Order 'conn d-sub plug 37pos crimp - 205562-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205562-2-ND.
CONN D-SUB PLUG 37POS CRIMP - 206802-2
Order 'conn d-sub plug 37pos crimp - 206802-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34497-ND.
CONN D-SUB PLUG 26POS CRIMP - 204515-2
Order 'conn d-sub plug 26pos crimp - 204515-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204515-2-ND.
CONN D-SUB PLUG 9POS CRIMP - 205556-2
Order 'conn d-sub plug 9pos crimp - 205556-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205556-2-ND.
CONN D-SUB PLUG 15POS CRIMP - 205558-2
Order 'conn d-sub plug 15pos crimp - 205558-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205558-2-ND.
CONN D-SUB PLUG 25POS CRIMP - 205560-2
Order 'conn d-sub plug 25pos crimp - 205560-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205560-2-ND.
CONN D-SUB PLUG 37POS CRIMP - 205562-3
Order 'conn d-sub plug 37pos crimp - 205562-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205562-3-ND.
CONN D-SUB PLUG 26POS CRIMP - 593061-2
Order 'conn d-sub plug 26pos crimp - 593061-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 593061-2-ND.
CONN D-SUB PLUG 104POS CRIMP - 204547-2
Order 'conn d-sub plug 104pos crimp - 204547-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204547-2-ND.
CONN D-SUB PLUG 37POS CRIMP - 205414-1
Order 'conn d-sub plug 37pos crimp - 205414-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205414-1-ND.
CONN D-SUB PLUG 37POS CRIMP - 211641-4
Order 'conn d-sub plug 37pos crimp - 211641-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211641-4-ND.
CONN D-SUB PLUG 15POS CRIMP - 745908-2
Order 'conn d-sub plug 15pos crimp - 745908-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745908-2-ND.
CONN D-SUB PLUG 50POS CRIMP - 205564-2
Order 'conn d-sub plug 50pos crimp - 205564-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205564-2-ND.
CONN D-SUB PLUG 15POS CRIMP - 5745908-2
Order 'conn d-sub plug 15pos crimp - 5745908-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5745908-2-ND.
Send this link via E-Mail
Help With This Screen
