D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445005-1
CONN D-SUB PLUG 9POS CRIMP - 445005-1 - Connectors
| Digi-Key Part Number | 445005-1-ND |
50 |
220.62000 |
Extended Price
11031.00 |
| Manufacturer Part Number | 445005-1 | |||
| Description | CONN D-SUB PLUG 9POS CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445005-1
| Technical/Catalog Information | 445005-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Type | DB09 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
445005 1 4450051 |
445005-1 Specification Sheet
CONN D-SUB PLUG 9POS CRIMP - 445005-1 (445005-1-ND) - Connectors
Related parts D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445005-1D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445005-1
Order 'conn d-sub plug 9pos crimp - 445005-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445005-1-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 207252-1
Order 'conn d-sub plug 9pos crimp - 207252-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207252-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 211678-1
Order 'conn d-sub plug 104pos crimp - 211678-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211678-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 212538-1
Order 'conn d-sub plug 27c2 crimp - 212538-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212538-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 1757819-6
Order 'conn d-sub plug 9pos crimp - 1757819-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34455-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 207252-2
Order 'conn d-sub plug 9pos crimp - 207252-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34491-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 205556-3
Order 'conn d-sub plug 9pos crimp - 205556-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205556-3-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 211595-1
Order 'conn d-sub plug 78pos crimp - 211595-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211595-1-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 205556-2
Order 'conn d-sub plug 9pos crimp - 205556-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205556-2-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 1757821-6
Order 'conn d-sub plug 9pos crimp - 1757821-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1757821-6-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 167292-1
Order 'conn d-sub plug 9pos crimp snap - 167292-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99337-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins Board Lock 1-1634218-2
Order 'conn d-sub plug 9pos vert gold - 1-1634218-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1634218-2-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins Assembly Kit, Shielded 749805-7
Order 'conn d-sub plug 9pos crimp shld - 749805-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-7-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins Cable Clamp, Mounting Hardware 749808-8
Order 'conn d-sub plug 9pos crimp - 749808-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749808-8-ND.
D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts Mounting Hardware 204529-1
Order 'conn d-sub plug 44pos crimp - 204529-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204529-1-ND.
Options for D-sub, D-shaped - Housing Connector Tyco Electronics Plug for Male Contacts - 445005-1
Send this link via E-Mail
Help With This Screen
