CONN MINI D RECPT 36POS VERT T/H - 10236-6212PC
| Digi-Key Part Number | 3M1822-ND |
1 10 100 250 500 1000 |
5.08000 4.27000 3.85520 3.66000 3.48920 3.17200 |
Extended Price
5.08 42.70 385.52 915.00 1744.60 3172.00 |
| Manufacturer Part Number | 10236-6212PC | |||
| Description | CONN MINI D RECPT 36POS VERT T/H | |||
| Quantity Available | 420 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10236-6212PC |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Latch Lock, Shielded |
| Flange Feature | Insert, Threaded (M2.5) |
| Mounting Type | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 102, MDR |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10236 6212PC 102366212PC 3M1822 ND 3M1822ND 3M1822 |
CONN MINI D RECPT 36POS VERT T/H - 10236-6212PC (3M1822-ND)
Related parts:CONN MINI D RECPT 36POS VERT T/H - 10236-6212PC
Order 'conn mini d recpt 36pos vert t/h - 10236-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1822-ND.
CONN MINI D RECPT 36POS VERT T/H - 10236-6212VC
Order 'conn mini d recpt 36pos vert t/h - 10236-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1723-ND.
CONN MINI D RCPT 36POS VERT T/H - 10236-R21TS
Order 'conn mini d rcpt 36pos vert t/h - 10236-R21TS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1735-ND.
CONN MINI D RECPT 14POS VERT T/H - 10214-6212PC
Order 'conn mini d recpt 14pos vert t/h - 10214-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1812-ND.
CONN MINI D RECPT 20POS VERT T/H - 10220-6212PC
Order 'conn mini d recpt 20pos vert t/h - 10220-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1816-ND.
CONN MINI D RECPT 40POS VERT T/H - 10240-6212PC
Order 'conn mini d recpt 40pos vert t/h - 10240-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1825-ND.
CONN MINI D RECPT 50POS VERT T/H - 10250-6212PC
Order 'conn mini d recpt 50pos vert t/h - 10250-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1827-ND.
CONN MINI D RECPT 68POS VERT T/H - 10268-6212PC
Order 'conn mini d recpt 68pos vert t/h - 10268-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1829-ND.
CONN MINI D RECPT 80POS VERT T/H - 10280-6212PC
Order 'conn mini d recpt 80pos vert t/h - 10280-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1830-ND.
CONN MINI D RECPT 36POS IDC GOLD - 10236-0210EC
Order 'conn mini d recpt 36pos idc gold - 10236-0210EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MRB36A-ND.
CONN MINI D RCPT 36POS R/A M2.5 - 10236-55G3VC
Order 'conn mini d rcpt 36pos r/a m2.5 - 10236-55G3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1715-ND.
CONN MINI D RECPT 14POS VERT T/H - 10214-6212VC
Order 'conn mini d recpt 14pos vert t/h - 10214-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1720-ND.
CONN MINI D RECPT 20POS VERT T/H - 10220-6212VC
Order 'conn mini d recpt 20pos vert t/h - 10220-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1721-ND.
CONN MINI D RECPT 40POS VERT T/H - 10240-6212VC
Order 'conn mini d recpt 40pos vert t/h - 10240-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1724-ND.
CONN MINI D RECPT 50POS VERT T/H - 10250-6212VC
Order 'conn mini d recpt 50pos vert t/h - 10250-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1725-ND.
Send this link via E-Mail
Help With This Screen