CONN MINI D RCPT 36POS R/A 4-40 - 10236-55H3PC
| Digi-Key Part Number | 3M1821-ND |
1 10 100 250 500 1000 |
4.43000 3.72800 3.36540 3.19500 3.04590 2.76900 |
Extended Price
4.43 37.28 336.54 798.75 1522.95 2769.00 |
| Manufacturer Part Number | 10236-55H3PC | |||
| Description | CONN MINI D RCPT 36POS R/A 4-40 | |||
| Quantity Available | 219 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10236-55H3PC |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Latch Lock, Shielded |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 102, MDR |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10236 55H3PC 1023655H3PC 3M1821 ND 3M1821ND 3M1821 |
10236-55H3PC Specification Sheet
CONN MINI D RCPT 36POS R/A 4-40 - 10236-55H3PC (3M1821-ND)
Related parts:CONN MINI D RCPT 36POS R/A 4-40 - 10236-55H3PC
Order 'conn mini d rcpt 36pos r/a 4-40 - 10236-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1821-ND.
CONN MINI D RCPT 36POS R/A 4-40 - 10236-55H3VC
Order 'conn mini d rcpt 36pos r/a 4-40 - 10236-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1716-ND.
CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3PC
Order 'conn mini d rcpt 50pos r/a 4-40 - 10250-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1766-ND.
CONN MINI D RCPT 20POS R/A 4-40 - 10220-55H3PC
Order 'conn mini d rcpt 20pos r/a 4-40 - 10220-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1815-ND.
CONN MINI D RCPT 68POS R/A 4-40 - 10268-55H3PC
Order 'conn mini d rcpt 68pos r/a 4-40 - 10268-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1828-ND.
CONN MINI D RCPT 20POS R/A 4-40 - 10220-55H3VC
Order 'conn mini d rcpt 20pos r/a 4-40 - 10220-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1713-ND.
CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3VC
Order 'conn mini d rcpt 50pos r/a 4-40 - 10250-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1718-ND.
CONN MINI D RCPT 68POS R/A 4-40 - 10268-55H3VC
Order 'conn mini d rcpt 68pos r/a 4-40 - 10268-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1719-ND.
CONN MINI D RCPT 36POS R/A M2.5 - 10236-55G3VC
Order 'conn mini d rcpt 36pos r/a m2.5 - 10236-55G3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1715-ND.
CONN MINI D RCPT 36POS VERT T/H - 10236-R21TS
Order 'conn mini d rcpt 36pos vert t/h - 10236-R21TS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1735-ND.
CONN MINI D RCPT 36POS R/A M2.5 - 10236-55G3PC
Order 'conn mini d rcpt 36pos r/a m2.5 - 10236-55G3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1820-ND.
CONN MINI D RECPT 36POS VERT T/H - 10236-6212VC
Order 'conn mini d recpt 36pos vert t/h - 10236-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1723-ND.
CONN MINI D RECPT 36POS VERT T/H - 10236-6212PC
Order 'conn mini d recpt 36pos vert t/h - 10236-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1822-ND.
CONN MINI D RECPT 36POS IDC GOLD - 10236-0210EC
Order 'conn mini d recpt 36pos idc gold - 10236-0210EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MRB36A-ND.
CONN MINI D PLUG 36POS R/A REV - 10136-72B2VC
Order 'conn mini d plug 36pos r/a rev - 10136-72B2VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10136-72B2VC-ND.
Send this link via E-Mail
Help With This Screen