CONN MDR PLUG 14POS SLD CUP - 10114-3000PE - Connectors, Interconnects
| Digi-Key Part Number | 3M1767-ND |
1 10 100 250 500 1000 |
6.41000 5.39000 4.86640 4.62000 4.40440 4.00400 |
Extended Price
6.41 53.90 486.64 1155.00 2202.20 4004.00 |
| Manufacturer Part Number | 10114-3000PE | |||
| Description | CONN MDR PLUG 14POS SLD CUP | |||
| Quantity Available | 340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10114-3000PE |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Connector Type | Plug |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Features | Shielded |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Termination | Solder Cup |
| Type | - |
| Connector Style | Center Strip Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10114 3000PE 101143000PE 3M1767 ND 3M1767ND 3M1767 |
10114-3000PE Specification Sheet
CONN MDR PLUG 14POS SLD CUP - 10114-3000PE (3M1767-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN MDR PLUG 14POS SLD CUP - 10114-3000PE
Order 'conn mdr plug 14pos sld cup - 10114-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1767-ND.
CONN MDR PLUG 20POS SLD CUP - 10120-3000PE
Order 'conn mdr plug 20pos sld cup - 10120-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1768-ND.
CONN MDR PLUG 26POS SLD CUP - 10126-3000PE
Order 'conn mdr plug 26pos sld cup - 10126-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1769-ND.
CONN MDR PLUG 36POS SLD CUP - 10136-3000PE
Order 'conn mdr plug 36pos sld cup - 10136-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1770-ND.
CONN MDR PLUG 40POS SLD CUP - 10140-3000PE
Order 'conn mdr plug 40pos sld cup - 10140-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1771-ND.
CONN MDR PLUG 50POS SLD CUP - 10150-3000PE
Order 'conn mdr plug 50pos sld cup - 10150-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1772-ND.
CONN MDR PLUG 14POS IDC GOLD - 10114-6000EC
Order 'conn mdr plug 14pos idc gold - 10114-6000EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB14A-ND.
CONN CASSETTE PLUG 33POS SLD CUP - 745641-2
Order 'conn cassette plug 33pos sld cup - 745641-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745641-2-ND.
CONN D-SUB PLUG 15POS SLD CUP - 17HD015PAA000
Order 'conn d-sub plug 15pos sld cup - 17HD015PAA000' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17HD015PAA000-ND.
CONN D-SUB PLUG 26POS SLD CUP - 17HD026PAA000
Order 'conn d-sub plug 26pos sld cup - 17HD026PAA000' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17HD026PAA000-ND.
CONN PLUG 14POS SOLDER CUP - 5710140
Order 'conn plug 14pos solder cup - 5710140' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 5710140-ND.
CONN PLUG 14POS SOLDER CUP - 5730140
Order 'conn plug 14pos solder cup - 5730140' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 5730140-ND.
CONN JACKSCREW PLUG 10POS SLD - 3-1532150-3
Order 'conn jackscrew plug 10pos sld - 3-1532150-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1532150-3-ND.
CONN DB15 MALE HD SLD CUP NICKEL - 180-015-103L011
Order 'conn db15 male hd sld cup nickel - 180-015-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4815ME-ND.
CONN DB26 MALE HD SLD CUP NICKEL - 180-026-103L011
Order 'conn db26 male hd sld cup nickel - 180-026-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4826ME-ND.
Send this link via E-Mail
Help With This Screen
