CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3PC - Connectors
| Digi-Key Part Number | 3M1766-ND |
1 10 100 250 500 1000 |
5.20000 4.37500 3.95000 3.75000 3.57500 3.25000 |
Extended Price
5.20 43.75 395.00 937.50 1787.50 3250.00 |
| Manufacturer Part Number | 10250-55H3PC | |||
| Description | CONN MINI D RCPT 50POS R/A 4-40 | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10250-55H3PC |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Latch Lock, Shielded |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 102, MDR |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10250 55H3PC 1025055H3PC 3M1766 ND 3M1766ND 3M1766 |
10250-55H3PC Specification Sheet
CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3PC (3M1766-ND) - Connectors
Related parts Connectors :CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3PC
Order 'conn mini d rcpt 50pos r/a 4-40 - 10250-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1766-ND.
CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3VC
Order 'conn mini d rcpt 50pos r/a 4-40 - 10250-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1718-ND.
CONN MINI D RCPT 20POS R/A 4-40 - 10220-55H3PC
Order 'conn mini d rcpt 20pos r/a 4-40 - 10220-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1815-ND.
CONN MINI D RCPT 36POS R/A 4-40 - 10236-55H3PC
Order 'conn mini d rcpt 36pos r/a 4-40 - 10236-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1821-ND.
CONN MINI D RCPT 68POS R/A 4-40 - 10268-55H3PC
Order 'conn mini d rcpt 68pos r/a 4-40 - 10268-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1828-ND.
CONN MINI D RCPT 20POS R/A 4-40 - 10220-55H3VC
Order 'conn mini d rcpt 20pos r/a 4-40 - 10220-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1713-ND.
CONN MINI D RCPT 36POS R/A 4-40 - 10236-55H3VC
Order 'conn mini d rcpt 36pos r/a 4-40 - 10236-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1716-ND.
CONN MINI D RCPT 68POS R/A 4-40 - 10268-55H3VC
Order 'conn mini d rcpt 68pos r/a 4-40 - 10268-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1719-ND.
CONN D-SUB RCPT 50POS CRIMP - 211637-4
Order 'conn d-sub rcpt 50pos crimp - 211637-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 211637-4-ND.
CONN MINI D RECPT 50POS VERT T/H - 10250-6212VC
Order 'conn mini d recpt 50pos vert t/h - 10250-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1725-ND.
CONN MINI D RECEPT 50POS R/A SMD - 10250-1210VE
Order 'conn mini d recept 50pos r/a smd - 10250-1210VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1733-ND.
CONN MINI D RECEPT 50POS R/A SMD - 10250-1210PE
Order 'conn mini d recept 50pos r/a smd - 10250-1210PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1826-ND.
CONN MINI D RECPT 50POS VERT T/H - 10250-6212PC
Order 'conn mini d recpt 50pos vert t/h - 10250-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1827-ND.
CONN MINI D RECPT 50POS IDC GOLD - 10250-0210EC
Order 'conn mini d recpt 50pos idc gold - 10250-0210EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MRB50A-ND.
CONN MDR RCPT 50POS R/A SMD 20AU - 10250-1S10PE
Order 'conn mdr rcpt 50pos r/a smd 20au - 10250-1S10PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6473-ND.
Send this link via E-Mail
Help With This Screen