CONN MINI D RECPT 50POS VERT T/H - 10250-6212VC - Connectors
| Digi-Key Part Number | 3M1725-ND |
1 10 100 250 500 1000 |
5.41000 4.55000 4.10800 3.90000 3.71800 3.38000 |
Extended Price
5.41 45.50 410.80 975.00 1859.00 3380.00 |
| Manufacturer Part Number | 10250-6212VC | |||
| Description | CONN MINI D RECPT 50POS VERT T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 10250-6212VC |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Latch Lock, Shielded |
| Flange Feature | Insert, Threaded (M2.5) |
| Mounting Type | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 102, MDR |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10250 6212VC 102506212VC 3M1725 ND 3M1725ND 3M1725 |
10250-6212VC Specification Sheet
CONN MINI D RECPT 50POS VERT T/H - 10250-6212VC (3M1725-ND) - Connectors
Related parts Connectors :CONN MINI D RECPT 50POS VERT T/H - 10250-6212VC
Order 'conn mini d recpt 50pos vert t/h - 10250-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1725-ND.
CONN MINI D RECPT 50POS VERT T/H - 10250-6212PC
Order 'conn mini d recpt 50pos vert t/h - 10250-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1827-ND.
CONN MINI D RECPT 14POS VERT T/H - 10214-6212VC
Order 'conn mini d recpt 14pos vert t/h - 10214-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1720-ND.
CONN MINI D RECPT 20POS VERT T/H - 10220-6212VC
Order 'conn mini d recpt 20pos vert t/h - 10220-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1721-ND.
CONN MINI D RECPT 36POS VERT T/H - 10236-6212VC
Order 'conn mini d recpt 36pos vert t/h - 10236-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1723-ND.
CONN MINI D RECPT 40POS VERT T/H - 10240-6212VC
Order 'conn mini d recpt 40pos vert t/h - 10240-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1724-ND.
CONN MINI D RECPT 68POS VERT T/H - 10268-6212VC
Order 'conn mini d recpt 68pos vert t/h - 10268-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1726-ND.
CONN MINI D RECPT 80POS VERT T/H - 10280-6212VC
Order 'conn mini d recpt 80pos vert t/h - 10280-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1727-ND.
CONN MINI D RECPT 50POS IDC GOLD - 10250-0210EC
Order 'conn mini d recpt 50pos idc gold - 10250-0210EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MRB50A-ND.
CONN MINI D RCEPT 26POS VERT T/H - 10226-6212VC
Order 'conn mini d rcept 26pos vert t/h - 10226-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1722-ND.
CONN MINI D RCPT 100POS VERT T/H - 102A0-6212VC
Order 'conn mini d rcpt 100pos vert t/h - 102A0-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1728-ND.
CONN MINI D RECEPT 50POS R/A SMD - 10250-1210VE
Order 'conn mini d recept 50pos r/a smd - 10250-1210VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1733-ND.
CONN MINI D RECPT 14POS VERT T/H - 10214-6212PC
Order 'conn mini d recpt 14pos vert t/h - 10214-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1812-ND.
CONN MINI D RECPT 20POS VERT T/H - 10220-6212PC
Order 'conn mini d recpt 20pos vert t/h - 10220-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1816-ND.
CONN MINI D RECPT 36POS VERT T/H - 10236-6212PC
Order 'conn mini d recpt 36pos vert t/h - 10236-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1822-ND.
Send this link via E-Mail
Help With This Screen