CONN MINI D RCPT 36POS R/A M2.5 - 10236-55G3VC
| Digi-Key Part Number | 3M1715-ND |
1 10 100 250 500 1000 |
4.43000 3.72800 3.36540 3.19500 3.04590 2.76900 |
Extended Price
4.43 37.28 336.54 798.75 1522.95 2769.00 |
| Manufacturer Part Number | 10236-55G3VC | |||
| Description | CONN MINI D RCPT 36POS R/A M2.5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 10236-55G3VC |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Latch Lock, Shielded |
| Flange Feature | Insert, Threaded (M2.5) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 102, MDR |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10236 55G3VC 1023655G3VC 3M1715 ND 3M1715ND 3M1715 |
10236-55G3VC Specification Sheet
CONN MINI D RCPT 36POS R/A M2.5 - 10236-55G3VC (3M1715-ND)
Related parts:CONN MINI D RCPT 36POS R/A 4-40 - 10236-55H3VC
Order 'conn mini d rcpt 36pos r/a 4-40 - 10236-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1716-ND.
CONN MINI D RCPT 36POS R/A 4-40 - 10236-55H3PC
Order 'conn mini d rcpt 36pos r/a 4-40 - 10236-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1821-ND.
CONN MINI D RCPT 36POS R/A M2.5 - 10236-55G3VC
Order 'conn mini d rcpt 36pos r/a m2.5 - 10236-55G3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1715-ND.
CONN MINI D RCPT 36POS VERT T/H - 10236-R21TS
Order 'conn mini d rcpt 36pos vert t/h - 10236-R21TS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1735-ND.
CONN MINI D RCPT 36POS R/A M2.5 - 10236-55G3PC
Order 'conn mini d rcpt 36pos r/a m2.5 - 10236-55G3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1820-ND.
CONN MINI D RCPT 14POS R/A M2.5 - 10214-55G3VC
Order 'conn mini d rcpt 14pos r/a m2.5 - 10214-55G3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1711-ND.
CONN MINI D RCPT 20POS R/A M2.5 - 10220-55G3VC
Order 'conn mini d rcpt 20pos r/a m2.5 - 10220-55G3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1712-ND.
CONN MINI D RCPT 26POS R/A M2.5 - 10226-55G3VC
Order 'conn mini d rcpt 26pos r/a m2.5 - 10226-55G3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1714-ND.
CONN MINI D RCPT 40POS R/A M2.5 - 10240-55G3VC
Order 'conn mini d rcpt 40pos r/a m2.5 - 10240-55G3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1717-ND.
CONN MINI D RECPT 36POS VERT T/H - 10236-6212VC
Order 'conn mini d recpt 36pos vert t/h - 10236-6212VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1723-ND.
CONN MINI D RECPT 36POS VERT T/H - 10236-6212PC
Order 'conn mini d recpt 36pos vert t/h - 10236-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1822-ND.
CONN MINI D RECPT 36POS IDC GOLD - 10236-0210EC
Order 'conn mini d recpt 36pos idc gold - 10236-0210EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MRB36A-ND.
CONN MINI D PLUG 36POS R/A REV - 10136-72B2VC
Order 'conn mini d plug 36pos r/a rev - 10136-72B2VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10136-72B2VC-ND.
CONN MINI D PLUG 36POS SLD CUP - 10136-3000VE
Order 'conn mini d plug 36pos sld cup - 10136-3000VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1704-ND.
CONN MINI D PLUG 36POS R/A GOLD - 10136-52B2VC
Order 'conn mini d plug 36pos r/a gold - 10136-52B2VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1709-ND.
Send this link via E-Mail
Help With This Screen