CONN MINI D PLUG 50POS SLD CUP - 10150-3000VE
| Digi-Key Part Number | 3M1706-ND |
1 10 100 250 500 1000 |
8.99000 7.56000 6.82560 6.48000 6.17760 5.61600 |
Extended Price
8.99 75.60 682.56 1620.00 3088.80 5616.00 |
| Manufacturer Part Number | 10150-3000VE | |||
| Description | CONN MINI D PLUG 50POS SLD CUP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 10150-3000VE |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 101, MDR |
| Type | - |
| Termination | Solder Cup |
| Contact Finish Thickness | 20µin (0.51µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10150 3000VE 101503000VE 3M1706 ND 3M1706ND 3M1706 |
10150-3000VE Specification Sheet
CONN MINI D PLUG 50POS SLD CUP - 10150-3000VE (3M1706-ND)
Related parts :CONN MINI D PLUG 50POS SLD CUP - 10150-3000VE
Order 'conn mini d plug 50pos sld cup - 10150-3000VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1706-ND.
CONN MINI D PLUG 50POS SLD CUP - 10150-3000PE
Order 'conn mini d plug 50pos sld cup - 10150-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1772-ND.
CONN MINI D PLUG 14POS SLD CUP - 10114-3000VE
Order 'conn mini d plug 14pos sld cup - 10114-3000VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1701-ND.
CONN MINI D PLUG 20POS SLD CUP - 10120-3000VE
Order 'conn mini d plug 20pos sld cup - 10120-3000VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1702-ND.
CONN MINI D PLUG 26POS SLD CUP - 10126-3000VE
Order 'conn mini d plug 26pos sld cup - 10126-3000VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1703-ND.
CONN MINI D PLUG 36POS SLD CUP - 10136-3000VE
Order 'conn mini d plug 36pos sld cup - 10136-3000VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1704-ND.
CONN MINI D PLUG 40POS SLD CUP - 10140-3000VE
Order 'conn mini d plug 40pos sld cup - 10140-3000VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1705-ND.
CONN MINI D PLUG 14POS SLD CUP - 10114-3000PE
Order 'conn mini d plug 14pos sld cup - 10114-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1767-ND.
CONN MINI D PLUG 20POS SLD CUP - 10120-3000PE
Order 'conn mini d plug 20pos sld cup - 10120-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1768-ND.
CONN MINI D PLUG 26POS SLD CUP - 10126-3000PE
Order 'conn mini d plug 26pos sld cup - 10126-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1769-ND.
CONN MINI D PLUG 36POS SLD CUP - 10136-3000PE
Order 'conn mini d plug 36pos sld cup - 10136-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1770-ND.
CONN MINI D PLUG 40POS SLD CUP - 10140-3000PE
Order 'conn mini d plug 40pos sld cup - 10140-3000PE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1771-ND.
CONN MINI D PLUG 50POS IDC GOLD - 10150-6000EC
Order 'conn mini d plug 50pos idc gold - 10150-6000EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB50A-ND.
CONN MINI D PLUG 50POS R/A REV - 10150-72B2VC
Order 'conn mini d plug 50pos r/a rev - 10150-72B2VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10150-72B2VC-ND.
CONN MINI D PLUG 50POS R/A GOLD - 10150-52B2VC
Order 'conn mini d plug 50pos r/a gold - 10150-52B2VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1710-ND.
Send this link via E-Mail
Help With This Screen