50/DRIB/F/MET FACE/3475-5 DED BA - 3582-3002
| Digi-Key Part Number | 3582-3002-ND |
100 |
11.65500 |
Extended Price
1165.50 |
| Manufacturer Part Number | 3582-3002 | |||
| Description | 50/DRIB/F/MET FACE/3475-5 DED BA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3582-3002 |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Bail Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 3582 |
| Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | Vendor Undefined |
| Other Names |
3582 3002 35823002 |
3582-3002 Specification Sheet
50/DRIB/F/MET FACE/3475-5 DED BA - 3582-3002 (3582-3002-ND)
Related parts:50/DRIB/F/MET FACE/3475-5 DED BA - 3582-3002
Order '50/drib/f/met face/3475-5 ded ba - 3582-3002' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3582-3002-ND.
50/DRIB/F/MET FACE/3475-5 DED BA - 3582-3000
Order '50/drib/f/met face/3475-5 ded ba - 3582-3000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3582-3000-ND.
50/DRIB/F/MET FACE/DED BAIL/4-40 - 3565-3002
Order '50/drib/f/met face/ded bail/4-40 - 3565-3002' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3565-3002-ND.
50/DRIB/F/MET FACE/DED BAIL/30AV - 3565-3000
Order '50/drib/f/met face/ded bail/30av - 3565-3000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3565-3000-ND.
36/DRIB/F/MET FACE/DED BAIL/4-40 - 3367-3002
Order '36/drib/f/met face/ded bail/4-40 - 3367-3002' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3367-3002-ND.
36/DRIB/F/MET FACE/DED BAIL/30AV - 3367-3000
Order '36/drib/f/met face/ded bail/30av - 3367-3000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3367-3000-ND.
50/M/DRIB/MET FACE/SCR MT/30 GOL - 3564-2000
Order '50/m/drib/met face/scr mt/30 gol - 3564-2000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3564-2000-ND.
50 50SR VERT RCPT ASSY - 786136-5
Order '50 50sr vert rcpt assy - 786136-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786136-5-ND.
50 50SR CABLE CONN KIT - 750913-5
Order '50 50sr cable conn kit - 750913-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23678-ND.
50 50SR TERMINATOR COVER - 1-750877-5
Order '50 50sr terminator cover - 1-750877-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23681-ND.
50 50SR CABLE RCPT ASSY - 749210-5
Order '50 50sr cable rcpt assy - 749210-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23697-ND.
50 50SR CABLE RCPT KIT - 749699-5
Order '50 50sr cable rcpt kit - 749699-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23700-ND.
50 50SR VERT RCPT ASSY - 749070-5
Order '50 50sr vert rcpt assy - 749070-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23740-ND.
50 50SR VERT RCPT ASSY - 749721-5
Order '50 50sr vert rcpt assy - 749721-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23748-ND.
50 50SR VERT RCPT ASSY - 749069-5
Order '50 50sr vert rcpt assy - 749069-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23754-ND.
Send this link via E-Mail
Help With This Screen