50/DRIB/F/MET FACE/DED BAIL/30AV - 3565-3000 - Connectors
| Digi-Key Part Number | 3565-3000-ND |
100 |
7.75500 |
Extended Price
775.50 |
| Manufacturer Part Number | 3565-3000 | |||
| Description | 50/DRIB/F/MET FACE/DED BAIL/30AV | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3565-3000 |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Bail Lock |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 3565 |
| Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | Vendor Undefined |
| Other Names |
3565 3000 35653000 |
3565-3000 Specification Sheet
50/DRIB/F/MET FACE/DED BAIL/30AV - 3565-3000 (3565-3000-ND) - Connectors
Related parts Connectors :50/DRIB/F/MET FACE/DED BAIL/30AV - 3565-3000
Order '50/drib/f/met face/ded bail/30av - 3565-3000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3565-3000-ND.
36/DRIB/F/MET FACE/DED BAIL/30AV - 3367-3000
Order '36/drib/f/met face/ded bail/30av - 3367-3000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3367-3000-ND.
50/DRIB/F/MET FACE/DED BAIL/4-40 - 3565-3002
Order '50/drib/f/met face/ded bail/4-40 - 3565-3002' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3565-3002-ND.
36/DRIB/F/MET FACE/DED BAIL/4-40 - 3367-3002
Order '36/drib/f/met face/ded bail/4-40 - 3367-3002' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3367-3002-ND.
50/DRIB/F/MET FACE/3475-5 DED BA - 3582-3000
Order '50/drib/f/met face/3475-5 ded ba - 3582-3000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3582-3000-ND.
50/DRIB/F/MET FACE/3475-5 DED BA - 3582-3002
Order '50/drib/f/met face/3475-5 ded ba - 3582-3002' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3582-3002-ND.
50/M/DRIB/MET FACE/SCR MT/30 GOL - 3564-2000
Order '50/m/drib/met face/scr mt/30 gol - 3564-2000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3564-2000-ND.
DELTA CONN 50 POS SOCK BAIL LOCK - 3565-1001
Order 'delta conn 50 pos sock bail lock - 3565-1001' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDF50K-ND.
50/DR/SKT/METAL/THREAD MT/30 AVG - 3565-2002
Order '50/dr/skt/metal/thread mt/30 avg - 3565-2002' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3565-2002-ND.
50/HDR/BX/LP/RA/PR.035/.112/30AV - 2550-50K2UB
Order '50/hdr/bx/lp/ra/pr.035/.112/30av - 2550-50K2UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2550-50K2UB-ND.
50/HDR/3W/RA/SNAPIN LL/.112/30AV - 3433-1602
Order '50/hdr/3w/ra/snapin ll/.112/30av - 3433-1602' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-1602-ND.
50/HDR/BX/RA/SNAPIN SL/.155/30AV - 3433-5503
Order '50/hdr/bx/ra/snapin sl/.155/30av - 3433-5503' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-5503-ND.
50/HDR/BX/RA/SNAPIN SL/.155/30AV - N3433-5503
Order '50/hdr/bx/ra/snapin sl/.155/30av - N3433-5503' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3433-5503-ND.
50/M/DRIB/METAL/BAIL FLGE/30 GOL - 3564-2001
Order '50/m/drib/metal/bail flge/30 gol - 3564-2001' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3564-2001-ND.
50/DR/SKT/METAL/UNIV MT/30 AVG/1 - 3565-2000
Order '50/dr/skt/metal/univ mt/30 avg/1 - 3565-2000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3565-2000-ND.
Send this link via E-Mail
Help With This Screen