CONN RCPT 68POS .050SRIES GRAY - 1-786863-7 - Connectors, Interconnects
Gold Panel Mount D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-786863-7
| Digi-Key Part Number | 1-786863-7-ND |
288 |
13.42500 |
Extended Price
3866.40 |
| Manufacturer Part Number | 1-786863-7 | |||
| Description | CONN RCPT 68POS .050SRIES GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Panel Mount D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-786863-7
| Technical/Catalog Information | 1-786863-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Strain Relief |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Panel Mount |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Termination | IDC |
| Contact Finish Thickness | Flash |
| Connector Style | HD68 |
| Shell Size | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 786863 7 17868637 |
1-786863-7 Specification Sheet
CONN RCPT 68POS .050SRIES GRAY - 1-786863-7 (1-786863-7-ND) - Connectors, Interconnects
Related parts Gold Panel Mount D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-786863-7CONN RCPT 68POS .050SRIES GRAY - 1-786863-7
Order 'conn rcpt 68pos .050sries gray - 1-786863-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-786863-7-ND.
CONN RCPT ASSY 17POS .100 - 1-102747-7
Order 'conn rcpt assy 17pos .100 - 1-102747-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102747-7-ND.
CONN RCPT 18POS .100 GOLD - 1-535676-7
Order 'conn rcpt 18pos .100 gold - 1-535676-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-535676-7-ND.
CONN RCPT 17POS .100 TIN - 1-640620-7
Order 'conn rcpt 17pos .100 tin - 1-640620-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640620-7-ND.
CONN RCPT 17POS .100 GOLD - 1-647016-7
Order 'conn rcpt 17pos .100 gold - 1-647016-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-647016-7-ND.
CONN RCPT 17POS .156 GOLD - 1-87988-7
Order 'conn rcpt 17pos .156 gold - 1-87988-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87988-7-ND.
CONN RCPT HOUSING 17POS .100 - 1-770602-7
Order 'conn rcpt housing 17pos .100 - 1-770602-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-770602-7-ND.
CONN RCPT 17POS .156 POLAR - 1-770849-7
Order 'conn rcpt 17pos .156 polar - 1-770849-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-770849-7-ND.
CONN RCPT 25POS 30AWG 12IN - 1-1589457-7
Order 'conn rcpt 25pos 30awg 12in - 1-1589457-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-7-ND.
CONN RCPT 68POS 30AWG 15GOLD - 1-5390399-7
Order 'conn rcpt 68pos 30awg 15gold - 1-5390399-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390399-7-ND.
CABLE RIBBON 24 COND 10 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 10 gray - 1-57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC24G-10-ND.
CABLE RIBBON 24 COND 25 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 25 gray - 1-57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC24G-25-ND.
CABLE RIBBON 24 COND 50 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 50 gray - 1-57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC24G-50-ND.
CABLE RIBBON 24 COND 5 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 5 gray - 1-57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC24G-5-ND.
TERM BLK RCPT 17POS SIDE 5.08MM - 1-1546217-7
Order 'term blk rcpt 17pos side 5.08mm - 1-1546217-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546217-7-ND.
Options for Gold Panel Mount D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-786863-7
Send this link via E-Mail
Help With This Screen
